Part Details for IDT71681SA15DB by Integrated Device Technology Inc
Overview of IDT71681SA15DB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71681SA15DB
IDT71681SA15DB CAD Models
IDT71681SA15DB Part Data Attributes
|
IDT71681SA15DB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71681SA15DB
Integrated Device Technology Inc
Standard SRAM, 4KX4, 15ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.004 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT71681SA15DB
This table gives cross-reference parts and alternative options found for IDT71681SA15DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71681SA15DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C168L-20FSM | Standard SRAM, 4KX4, 20ns, CMOS, PDFP20, DFP-20 | Pyramid Semiconductor Corporation | IDT71681SA15DB vs P4C168L-20FSM |
MBM10484A-10CV | 4KX4 STANDARD SRAM, 10ns, CQCC28, FRIT SEALED, CERAMIC, LCC-28 | FUJITSU Limited | IDT71681SA15DB vs MBM10484A-10CV |
CY7C170A-35DC | Standard SRAM, 4KX4, 35ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Cypress Semiconductor | IDT71681SA15DB vs CY7C170A-35DC |
L7C172KME25 | Standard SRAM, 4KX4, 25ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | IDT71681SA15DB vs L7C172KME25 |
P4C1681-35LMB | Standard SRAM, 4KX4, 35ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | IDT71681SA15DB vs P4C1681-35LMB |
5962-8979004KX | Standard SRAM, 4KX4, 15ns, CMOS, CDFP24, CERAMIC, FP-24 | Integrated Device Technology Inc | IDT71681SA15DB vs 5962-8979004KX |
MT5C1606-12L | Standard SRAM, 4KX4, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Micron Technology Inc | IDT71681SA15DB vs MT5C1606-12L |
L7C171DME20 | Standard SRAM, 4KX4, 20ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 | LOGIC Devices Inc | IDT71681SA15DB vs L7C171DME20 |
FT7C169-35SC | Standard SRAM, 4KX4, 35ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | IDT71681SA15DB vs FT7C169-35SC |
CY7C171A-35PC | Standard SRAM, 4KX4, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | IDT71681SA15DB vs CY7C171A-35PC |