Part Details for IDT7164L15L288 by Integrated Device Technology Inc
Overview of IDT7164L15L288 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7164L15L288
IDT7164L15L288 CAD Models
IDT7164L15L288 Part Data Attributes
|
IDT7164L15L288
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7164L15L288
Integrated Device Technology Inc
Standard SRAM, 8KX8, 15ns, CMOS, CQCC28, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IDT7164L15L288
This table gives cross-reference parts and alternative options found for IDT7164L15L288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7164L15L288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C164L-15SNILF | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 | Pyramid Semiconductor Corporation | IDT7164L15L288 vs P4C164L-15SNILF |
P4C164-15SNMB | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 | Pyramid Semiconductor Corporation | IDT7164L15L288 vs P4C164-15SNMB |
CY7C186A-15LMB | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | IDT7164L15L288 vs CY7C186A-15LMB |
MT5C6408C-15/883C | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | IDT7164L15L288 vs MT5C6408C-15/883C |
MT5C6408F-15L/XT | Standard SRAM, 8KX8, 15ns, CMOS, CDSO28, CERAMIC, FLATPACK-28 | Micross Components | IDT7164L15L288 vs MT5C6408F-15L/XT |
MT5C6408C-15/IT | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | IDT7164L15L288 vs MT5C6408C-15/IT |
IDT7164S15J8 | Standard SRAM, 8KX8, 15ns, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7164L15L288 vs IDT7164S15J8 |
IDT7164L15J8 | Standard SRAM, 8KX8, 15ns, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7164L15L288 vs IDT7164L15J8 |
L7C185CC15L | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | LOGIC Devices Inc | IDT7164L15L288 vs L7C185CC15L |
L7C185KME15 | Standard SRAM, 8KX8, 15ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | IDT7164L15L288 vs L7C185KME15 |