Memory
IDT71421LA55PFG8
Integrated Device Technology Inc
Description: Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, TQFP-64

Overview of IDT71421LA55PFG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT71421LA55PFG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71421LA55PFG8 by Integrated Device Technology Inc

IDT71421LA55PFG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP, QFP64,.66SQ,32
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN; BATTERY BACKUP
I/O Type
COMMON
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
14 mm
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.0015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. IDT71421LA55PFG8
    Integrated Device Technology Inc
    Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, TQFP-64
    VS

Alternate Parts for IDT71421LA55PFG8

This table gives cross-reference parts and alternative options found for IDT71421LA55PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71421LA55PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71421LA55PF9 Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT71421LA55PFG8 vs 71421LA55PF9
IDT71421LA55PF Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT71421LA55PFG8 vs IDT71421LA55PF
71421LA55PF TQFP-64, Tray Integrated Device Technology Inc IDT71421LA55PFG8 vs 71421LA55PF
71421SA55PF8 TQFP-64, Reel Integrated Device Technology Inc IDT71421LA55PFG8 vs 71421SA55PF8
IDT71421SA55PF Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT71421LA55PFG8 vs IDT71421SA55PF
71421LA55PF8 TQFP-64, Reel Integrated Device Technology Inc IDT71421LA55PFG8 vs 71421LA55PF8
71421SA55PF9 Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT71421LA55PFG8 vs 71421SA55PF9
IDT71421LA55PFG Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT71421LA55PFG8 vs IDT71421LA55PFG
IDT71421LA55PF8 Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT71421LA55PFG8 vs IDT71421LA55PF8
71421SA55PF TQFP-64, Tray Integrated Device Technology Inc IDT71421LA55PFG8 vs 71421SA55PF
Part Number Description Manufacturer Compare
71321SA55TF8 TQFP-64, Reel Integrated Device Technology Inc IDT71421LA55PFG8 vs 71321SA55TF8
IDT71421SA55TFG8 Multi-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT71421LA55PFG8 vs IDT71421SA55TFG8
IDT71421LA55PF8 Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT71421LA55PFG8 vs IDT71421LA55PF8
IDT71421SA55TF8 Multi-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT71421LA55PFG8 vs IDT71421SA55TF8
71321SA55PFI Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT71421LA55PFG8 vs 71321SA55PFI
IDT71421LA55PFG Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT71421LA55PFG8 vs IDT71421LA55PFG
IMRD-67132V-55:R Dual-Port SRAM, 2KX8, 55ns, CMOS, CQFP64, VQFP-64 Atmel Corporation IDT71421LA55PFG8 vs IMRD-67132V-55:R
IDT71421LA55TFGI Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc IDT71421LA55PFG8 vs IDT71421LA55TFGI
IDT71321SA55TF Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 Integrated Device Technology Inc IDT71421LA55PFG8 vs IDT71321SA55TF
IDT71321LA55PFI Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT71421LA55PFG8 vs IDT71321LA55PFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71421LA55PFG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71421LA55PFG8 by Integrated Device Technology Inc

  • Please alert me when IDT71421LA55PFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT71421LA55PFG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71421LA55PFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT71421LA55PFG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71421LA55PFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71421LA55PFG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: