Memory
IDT7140LA70C
Integrated Device Technology Inc
Description: Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48

Overview of IDT7140LA70C by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7140LA70C by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7140LA70C by Integrated Device Technology Inc

IDT7140LA70C
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP48,.6
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-CDIP-T48
JESD-609 Code
e0
Length
60.96 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP48,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Standby Current-Max
0.0015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.135 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. IDT7140LA70C
    Integrated Device Technology Inc
    Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48
    VS

Alternate Parts for IDT7140LA70C

This table gives cross-reference parts and alternative options found for IDT7140LA70C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7140LA70C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7140SA70C Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48 Integrated Device Technology Inc IDT7140LA70C vs 7140SA70C
IDT7140SA70CB Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Integrated Device Technology Inc IDT7140LA70C vs IDT7140SA70CB
7140S70C Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48 Integrated Device Technology Inc IDT7140LA70C vs 7140S70C
5962-8687510XC Multi-Port SRAM, 1KX8, 70ns, CMOS, 0.600 INCH, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140LA70C vs 5962-8687510XC
IDT7140S70CB Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48 Integrated Device Technology Inc IDT7140LA70C vs IDT7140S70CB
5962-8687510XA Multi-Port SRAM, 1KX8, 70ns, CMOS, 0.600 INCH, SIDE BRAZED, DIP-48 Temic Semiconductors IDT7140LA70C vs 5962-8687510XA
IDT7140SA70C Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Integrated Device Technology Inc IDT7140LA70C vs IDT7140SA70C
IDT7140S70C Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48 Integrated Device Technology Inc IDT7140LA70C vs IDT7140S70C
7140S70CI Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48 Integrated Device Technology Inc IDT7140LA70C vs 7140S70CI
5962-8687514XA 1K x 8 Dual-Port RAM, SB8/Tube Renesas Electronics Corporation IDT7140LA70C vs 5962-8687514XA
Part Number Description Manufacturer Compare
5962-8687510XA Multi-Port SRAM, 1KX8, 70ns, CMOS, 0.600 INCH, SIDE BRAZED, DIP-48 Defense Logistics Agency IDT7140LA70C vs 5962-8687510XA
5962-8687514XA 1K x 8 Dual-Port RAM, SB8/Tube Renesas Electronics Corporation IDT7140LA70C vs 5962-8687514XA
5962-8687514XA Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48, DIP-48 Defense Logistics Agency IDT7140LA70C vs 5962-8687514XA
5962-8687510XX Dual-Port SRAM, 1KX8, 70ns, CMOS, CDIP48, CERAMIC, DIP-48 Temic Semiconductors IDT7140LA70C vs 5962-8687510XX
IDT7140SA70CB Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Integrated Device Technology Inc IDT7140LA70C vs IDT7140SA70CB
IDT7140LA70CG Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Integrated Device Technology Inc IDT7140LA70C vs IDT7140LA70CG
IDT7140SA70CG Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Integrated Device Technology Inc IDT7140LA70C vs IDT7140SA70CG
5962-8687510XA Multi-Port SRAM, 1KX8, 70ns, CMOS, 0.600 INCH, SIDE BRAZED, DIP-48 Temic Semiconductors IDT7140LA70C vs 5962-8687510XA
IDT7140SA70C Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Integrated Device Technology Inc IDT7140LA70C vs IDT7140SA70C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7140LA70C by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7140LA70C by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7140LA70C would you like to use for your alert(s)?
  • Please alert me when IDT7140LA70C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7140LA70C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7140LA70C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7140LA70C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7140LA70C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7140LA70C by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: