Part Details for IDT71342SA55J8 by Integrated Device Technology Inc
Results Overview of IDT71342SA55J8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT71342SA55J8 Information
IDT71342SA55J8 by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IDT71342SA55J8
IDT71342SA55J8 CAD Models
IDT71342SA55J8 Part Data Attributes
|
IDT71342SA55J8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71342SA55J8
Integrated Device Technology Inc
Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | SEMAPHORE; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 19.1262 mm |
Alternate Parts for IDT71342SA55J8
This table gives cross-reference parts and alternative options found for IDT71342SA55J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71342SA55J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT71342L55J | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | IDT71342SA55J8 vs IDT71342L55J |
IDT71342LA55JI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | IDT71342SA55J8 vs IDT71342LA55JI |
71342SA55JG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, 0.790 X 0.790 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | IDT71342SA55J8 vs 71342SA55JG |
IDT71342SA55JGI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | IDT71342SA55J8 vs IDT71342SA55JGI |
71342LA55JI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, 0.790 X 0.790 INCH, PLASTIC, LCC-52 | IDT71342SA55J8 vs 71342LA55JI |
71342LA55JG8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, 0.790 X 0.790 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | IDT71342SA55J8 vs 71342LA55JG8 |
71342SA55J8 | Integrated Device Technology Inc | Check for Price | PLCC-52, Reel | IDT71342SA55J8 vs 71342SA55J8 |
71342LA55JI8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, 0.790 X 0.790 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | IDT71342SA55J8 vs 71342LA55JI8 |
IDT71342LA55J8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | IDT71342SA55J8 vs IDT71342LA55J8 |