Part Details for IDT71342LA20JG8 by Integrated Device Technology Inc
Overview of IDT71342LA20JG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71342LA20JG8
IDT71342LA20JG8 CAD Models
IDT71342LA20JG8 Part Data Attributes
|
IDT71342LA20JG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71342LA20JG8
Integrated Device Technology Inc
Dual-Port SRAM, 4KX8, 20ns, CMOS, PQCC52, PLASTIC, LCC-52
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1995-01-01 | |
Access Time-Max | 20 ns | |
Additional Feature | SEMAPHORE; AUTOMATIC POWER-DOWN; BATTERY BACKUP | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e3 | |
Length | 19.1262 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for IDT71342LA20JG8
This table gives cross-reference parts and alternative options found for IDT71342LA20JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71342LA20JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71342LA20J | Dual-Port SRAM, 4KX8, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT71342LA20JG8 vs IDT71342LA20J |
71342LA20JG8 | 4K x 8 Dual-Port RAM w/Semaphore, PLCC0/Reel | Renesas Electronics Corporation | IDT71342LA20JG8 vs 71342LA20JG8 |
IDT71342SA20J | Dual-Port SRAM, 4KX8, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT71342LA20JG8 vs IDT71342SA20J |
71342LA20J | PLCC-52, Tube | Integrated Device Technology Inc | IDT71342LA20JG8 vs 71342LA20J |
71342SA20JG | Dual-Port SRAM, 4KX8, 20ns, CMOS, PQCC52, 0.790 X 0.790 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT71342LA20JG8 vs 71342SA20JG |
IDT71342LA20J8 | Dual-Port SRAM, 4KX8, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT71342LA20JG8 vs IDT71342LA20J8 |
71342SA20J | PLCC-52, Tube | Integrated Device Technology Inc | IDT71342LA20JG8 vs 71342SA20J |
71342LA20JG | PLCC-52, Tube | Integrated Device Technology Inc | IDT71342LA20JG8 vs 71342LA20JG |
71342SA20J8 | PLCC-52, Reel | Integrated Device Technology Inc | IDT71342LA20JG8 vs 71342SA20J8 |
IDT71342SA20JG | Dual-Port SRAM, 4KX8, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT71342LA20JG8 vs IDT71342SA20JG |