Part Details for IDT7133LA55J by Integrated Device Technology Inc
Overview of IDT7133LA55J by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for IDT7133LA55J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 2Kx16, 68 Pin, Plastic, LDCC | 2 |
|
$13.4810 | Buy Now |
|
Quest Components | Static RAM, 2Kx16, 68 Pin, Plastic, LDCC | 398 |
|
$16.0735 / $20.7400 | Buy Now |
|
ComSIT USA | HIGH SPEED 2K X 16 DUAL-PORT SRAM Multi-Port SRAM, 2KX16, 55ns, CMOS, PQCC68 RoHS: Not Compliant | Europe - 14 |
|
RFQ |
Part Details for IDT7133LA55J
IDT7133LA55J CAD Models
IDT7133LA55J Part Data Attributes:
|
IDT7133LA55J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7133LA55J
Integrated Device Technology Inc
Dual-Port SRAM, 2KX16, 55ns, CMOS, PQCC68, PLASTIC, LCC-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 24.2062 mm |
Alternate Parts for IDT7133LA55J
This table gives cross-reference parts and alternative options found for IDT7133LA55J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7133LA55J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7133SA55JI8 | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7133LA55J vs IDT7133SA55JI8 |
7133SA55JI8 | PLCC-68, Reel | Integrated Device Technology Inc | IDT7133LA55J vs 7133SA55JI8 |
IDT7133LA55JG8 | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7133LA55J vs IDT7133LA55JG8 |
7133LA55JI | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7133LA55J vs 7133LA55JI |
IDT7133LA55JB | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7133LA55J vs IDT7133LA55JB |
7133LA55JGB8 | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7133LA55J vs 7133LA55JGB8 |
7133SA55J | PLCC-68, Tube | Integrated Device Technology Inc | IDT7133LA55J vs 7133SA55J |
7133SA55JI | PLCC-68, Tube | Integrated Device Technology Inc | IDT7133LA55J vs 7133SA55JI |
7133LA55JGB | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7133LA55J vs 7133LA55JGB |
IDT7133S55J | Multi-Port SRAM, 2KX16, 55ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7133LA55J vs IDT7133S55J |