Part Details for IDT7130SA55PF8 by Integrated Device Technology Inc
Results Overview of IDT7130SA55PF8 by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT7130SA55PF8 Information
IDT7130SA55PF8 by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IDT7130SA55PF8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Memory ICs | 1050 |
|
RFQ |
Part Details for IDT7130SA55PF8
IDT7130SA55PF8 CAD Models
IDT7130SA55PF8 Part Data Attributes
|
IDT7130SA55PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7130SA55PF8
Integrated Device Technology Inc
Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT7130SA55PF8
This table gives cross-reference parts and alternative options found for IDT7130SA55PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7130SA55PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7130SA55PF | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 | IDT7130SA55PF8 vs IDT7130SA55PF |
IDT7130LA55PFI8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 55ns, CMOS, PQFP64 | IDT7130SA55PF8 vs IDT7130LA55PFI8 |
IDT7130LA55PF | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 | IDT7130SA55PF8 vs IDT7130LA55PF |
7130LA55PFI8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 55ns, CMOS, PQFP64 | IDT7130SA55PF8 vs 7130LA55PFI8 |
IDT7130LA55PFI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 | IDT7130SA55PF8 vs IDT7130LA55PFI |
IDT7130SA55PFGB8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 55ns, CMOS, PQFP64 | IDT7130SA55PF8 vs IDT7130SA55PFGB8 |
7130LA55PFI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 | IDT7130SA55PF8 vs 7130LA55PFI |
IDT7130LA55PF9 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 | IDT7130SA55PF8 vs IDT7130LA55PF9 |
7130LA55PFGB8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64 | IDT7130SA55PF8 vs 7130LA55PFGB8 |
7130SA55PFGI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | IDT7130SA55PF8 vs 7130SA55PFGI |