Memory
IDT7130SA35PFGB
Integrated Device Technology Inc
Description: Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64

Overview of IDT7130SA35PFGB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7130SA35PFGB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7130SA35PFGB by Integrated Device Technology Inc

IDT7130SA35PFGB
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP, QFP64,.66SQ,32
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
14 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
1.6 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.23 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. IDT7130SA35PFGB
    Integrated Device Technology Inc
    Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64
    VS

Alternate Parts for IDT7130SA35PFGB

This table gives cross-reference parts and alternative options found for IDT7130SA35PFGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7130SA35PFGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7130SA35PF TQFP-64, Tray Integrated Device Technology Inc IDT7130SA35PFGB vs 7130SA35PF
7130SA35PFG Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT7130SA35PFGB vs 7130SA35PFG
7130LA35PFB8 Multi-Port SRAM, 1KX8, 35ns, CMOS, PQFP64 Integrated Device Technology Inc IDT7130SA35PFGB vs 7130LA35PFB8
7130SA35PFGB8 Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64 Integrated Device Technology Inc IDT7130SA35PFGB vs 7130SA35PFGB8
IDT7130SA35PF8 Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT7130SA35PFGB vs IDT7130SA35PF8
IDT7130LA35PF Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT7130SA35PFGB vs IDT7130LA35PF
7130LA35PFGB Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT7130SA35PFGB vs 7130LA35PFGB
7130LA35PFGB8 Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64 Integrated Device Technology Inc IDT7130SA35PFGB vs 7130LA35PFGB8
IDT7130LA35PF8 Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT7130SA35PFGB vs IDT7130LA35PF8
IDT7130LA35PFB8 Multi-Port SRAM, 1KX8, 35ns, CMOS, PQFP64 Integrated Device Technology Inc IDT7130SA35PFGB vs IDT7130LA35PFB8
Part Number Description Manufacturer Compare
7130SA35PFB Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT7130SA35PFGB vs 7130SA35PFB
IDT7130SA35JB Dual-Port SRAM, 1KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7130SA35PFGB vs IDT7130SA35JB
7130SA35JB Dual-Port SRAM, 1KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7130SA35PFGB vs 7130SA35JB
IDT7130SA35FG Dual-Port SRAM, 1KX8, 35ns, CMOS, CQFP48, 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, QFP-48 Integrated Device Technology Inc IDT7130SA35PFGB vs IDT7130SA35FG
IDT7130LA35F Dual-Port SRAM, 1KX8, 35ns, CMOS, CQFP48, CERAMIC, FP-48 Integrated Device Technology Inc IDT7130SA35PFGB vs IDT7130LA35F
71V30L35TFGI TQFP-64, Tray Integrated Device Technology Inc IDT7130SA35PFGB vs 71V30L35TFGI
IDT7130SA35FGB Dual-Port SRAM, 1KX8, 35ns, CMOS, CQFP48, 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, QFP-48 Integrated Device Technology Inc IDT7130SA35PFGB vs IDT7130SA35FGB
IDT7130SA35F Dual-Port SRAM, 1KX8, 35ns, CMOS, CQFP48, CERAMIC, FP-48 Integrated Device Technology Inc IDT7130SA35PFGB vs IDT7130SA35F
IDT7130SA35TFGB Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc IDT7130SA35PFGB vs IDT7130SA35TFGB
71V30L35TFG Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc IDT7130SA35PFGB vs 71V30L35TFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7130SA35PFGB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7130SA35PFGB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7130SA35PFGB would you like to use for your alert(s)?
  • Please alert me when IDT7130SA35PFGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7130SA35PFGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7130SA35PFGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7130SA35PFGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7130SA35PFGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7130SA35PFGB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: