Memory
IDT7130SA100CI
Integrated Device Technology Inc
Description: Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, SIDE BRAZED, DIP-48

Overview of IDT7130SA100CI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Automotive

CAD Models for IDT7130SA100CI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7130SA100CI by Integrated Device Technology Inc

IDT7130SA100CI
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP48,.6
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
R-CDIP-T48
JESD-609 Code
e0
Length
60.96 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP48,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
2 V
Supply Current-Max
0.19 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. IDT7130SA100CI
    Integrated Device Technology Inc
    Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, SIDE BRAZED, DIP-48
    VS

Alternate Parts for IDT7130SA100CI

This table gives cross-reference parts and alternative options found for IDT7130SA100CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7130SA100CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7130SA100CB Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7130SA100CI vs IDT7130SA100CB
IDT7130SA100CG Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7130SA100CI vs IDT7130SA100CG
IDT7130SA100CGB8 Multi-Port SRAM, 1KX8, 100ns, CMOS, CDIP48 Integrated Device Technology Inc IDT7130SA100CI vs IDT7130SA100CGB8
IDT7130SA100CGI8 Multi-Port SRAM, 1KX8, 100ns, CMOS, CDIP48 Integrated Device Technology Inc IDT7130SA100CI vs IDT7130SA100CGI8
7130SA100CGB Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7130SA100CI vs 7130SA100CGB
7130SA100C SB-48, Tube Integrated Device Technology Inc IDT7130SA100CI vs 7130SA100C
7130SA100CI Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7130SA100CI vs 7130SA100CI
7130SA100CG Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7130SA100CI vs 7130SA100CG
IDT7130SA100C Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7130SA100CI vs IDT7130SA100C
IDT7130SA100CGI Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7130SA100CI vs IDT7130SA100CGI
Part Number Description Manufacturer Compare
7130SA100C SB-48, Tube Integrated Device Technology Inc IDT7130SA100CI vs 7130SA100C
7130SA100CI Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7130SA100CI vs 7130SA100CI
7130SA100CG Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7130SA100CI vs 7130SA100CG
7130LA100CI Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7130SA100CI vs 7130LA100CI
IDT7130SA100CGI Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7130SA100CI vs IDT7130SA100CGI
7130SA100CGI Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7130SA100CI vs 7130SA100CGI
7130SA100C 1K x 8 Dual-Port RAM, SB8/Tube Renesas Electronics Corporation IDT7130SA100CI vs 7130SA100C
7130LA100CB SB-48, Tube Integrated Device Technology Inc IDT7130SA100CI vs 7130LA100CB
IDT7130SA100CB Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7130SA100CI vs IDT7130SA100CB
IDT7130LA100CG Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7130SA100CI vs IDT7130LA100CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7130SA100CI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7130SA100CI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7130SA100CI would you like to use for your alert(s)?
  • Please alert me when IDT7130SA100CI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7130SA100CI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7130SA100CI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7130SA100CI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7130SA100CI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7130SA100CI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: