Part Details for IDT71257L20SO by Integrated Device Technology Inc
Overview of IDT71257L20SO by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71257L20SO
IDT71257L20SO CAD Models
IDT71257L20SO Part Data Attributes
|
IDT71257L20SO
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71257L20SO
Integrated Device Technology Inc
Standard SRAM, 256KX1, 20ns, CMOS, PDSO24, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for IDT71257L20SO
This table gives cross-reference parts and alternative options found for IDT71257L20SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71257L20SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM6207HLJP-45 | Standard SRAM, 256KX1, 45ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Hitachi Ltd | IDT71257L20SO vs HM6207HLJP-45 |
IDT71257L25Y | Standard SRAM, 256KX1, 25ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Integrated Device Technology Inc | IDT71257L20SO vs IDT71257L25Y |
HMT-65797H-9:RD | Standard SRAM, 256KX1, 25ns, CMOS, PDSO24 | Matra MHS | IDT71257L20SO vs HMT-65797H-9:RD |
MT5C2561DJ-45LTR | Standard SRAM, 256KX1, 45ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Micron Technology Inc | IDT71257L20SO vs MT5C2561DJ-45LTR |
CY7B193-20LC | Standard SRAM, 256KX1, 20ns, BICMOS, CQCC32, LCC-32 | Cypress Semiconductor | IDT71257L20SO vs CY7B193-20LC |
MT5C2561DJ-30LAT | Standard SRAM, 256KX1, 30ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Micron Technology Inc | IDT71257L20SO vs MT5C2561DJ-30LAT |
MT5C2561DJ-35PAT | Standard SRAM, 256KX1, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Micron Technology Inc | IDT71257L20SO vs MT5C2561DJ-35PAT |
M5M5257BJ-20T | Standard SRAM, 256KX1, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Mitsubishi Electric | IDT71257L20SO vs M5M5257BJ-20T |
IDT71257S55SO | Standard SRAM, 256KX1, 55ns, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | IDT71257L20SO vs IDT71257S55SO |
MT5C2561DJ-20LITTR | Standard SRAM, 256KX1, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Micron Technology Inc | IDT71257L20SO vs MT5C2561DJ-20LITTR |