Part Details for IDT71256SA15PZI by Integrated Device Technology Inc
Overview of IDT71256SA15PZI by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT71256SA15PZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ |
Part Details for IDT71256SA15PZI
IDT71256SA15PZI CAD Models
IDT71256SA15PZI Part Data Attributes
|
IDT71256SA15PZI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71256SA15PZI
Integrated Device Technology Inc
Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for IDT71256SA15PZI
This table gives cross-reference parts and alternative options found for IDT71256SA15PZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71256SA15PZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71256SA15PZGI8 | TSOP-28, Reel | Integrated Device Technology Inc | IDT71256SA15PZI vs 71256SA15PZGI8 |
71256SA15PZI8 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28 | Integrated Device Technology Inc | IDT71256SA15PZI vs 71256SA15PZI8 |
IDT71256TTSA15PZGI | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, ROHS COMPLIANT, TSOP1-28 | Integrated Device Technology Inc | IDT71256SA15PZI vs IDT71256TTSA15PZGI |
71256SA15PZI | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28 | Integrated Device Technology Inc | IDT71256SA15PZI vs 71256SA15PZI |
71256SA15PZGI | TSOP-28, Tray | Integrated Device Technology Inc | IDT71256SA15PZI vs 71256SA15PZGI |
IDT71256SA15PZGI | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, ROHS COMPLIANT, TSOP1-28 | Integrated Device Technology Inc | IDT71256SA15PZI vs IDT71256SA15PZGI |
71256TTSA15PZGI | Application Specific SRAM, 32KX8, 15ns, CMOS, PDSO28 | Integrated Device Technology Inc | IDT71256SA15PZI vs 71256TTSA15PZGI |