Part Details for IDT71256SA12TC by Integrated Device Technology Inc
Overview of IDT71256SA12TC by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT71256SA12TC
IDT71256SA12TC CAD Models
IDT71256SA12TC Part Data Attributes
|
IDT71256SA12TC
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71256SA12TC
Integrated Device Technology Inc
Standard SRAM, 32KX8, 12ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT71256SA12TC
This table gives cross-reference parts and alternative options found for IDT71256SA12TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71256SA12TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C199L-12PC | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | IDT71256SA12TC vs CY7C199L-12PC |
MCM6206DP12 | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Motorola Semiconductor Products | IDT71256SA12TC vs MCM6206DP12 |
KM68257CP-12 | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Samsung Semiconductor | IDT71256SA12TC vs KM68257CP-12 |
IDT71256SA12PG | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT71256SA12TC vs IDT71256SA12PG |
M5M5278DP-12 | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-28 | Mitsubishi Electric | IDT71256SA12TC vs M5M5278DP-12 |
QS83280-12D | Cache SRAM, 32KX8, 12ns, CMOS, CDIP28, | Quality Semiconductor Inc | IDT71256SA12TC vs QS83280-12D |
P4C1256-12PC | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | IDT71256SA12TC vs P4C1256-12PC |
CY7C199BL-12PC | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | IDT71256SA12TC vs CY7C199BL-12PC |
CY7C198-12PC | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | IDT71256SA12TC vs CY7C198-12PC |
71256SA12TPGI8 | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT71256SA12TC vs 71256SA12TPGI8 |