Memory
IDT71124S12Y
Integrated Device Technology Inc
Description: Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Overview of IDT71124S12Y by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT71124S12Y by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   525
RFQ
Quest Components Static RAM, 128Kx8, 32 Pin, Plastic, SOJ 432
  • 1 $4.2000
  • 96 $1.8200
  • 276 $1.6800
$1.6800 / $4.2000 Buy Now
Quest Components Static RAM, 128Kx8, 32 Pin, Plastic, SOJ 406
  • 1 $4.2000
  • 90 $2.5900
  • 387 $2.3100
$2.3100 / $4.2000 Buy Now
Quest Components Static RAM, 128Kx8, 32 Pin, Plastic, SOJ 13
  • 1 $5.5800
  • 3 $4.6500
  • 6 $4.0920
$4.0920 / $5.5800 Buy Now

CAD Models for IDT71124S12Y by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71124S12Y by Integrated Device Technology Inc

IDT71124S12Y
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Length
20.955 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ32,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.683 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
10.16 mm
Want to compare parts?
  1. IDT71124S12Y
    Integrated Device Technology Inc
    Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for IDT71124S12Y

This table gives cross-reference parts and alternative options found for IDT71124S12Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71124S12Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM681002BJ-12 Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor IDT71124S12Y vs KM681002BJ-12
K6R1008C1B-JC12 Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor IDT71124S12Y vs K6R1008C1B-JC12
AS7C1025B-12JC Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Alliance Semiconductor Corporation IDT71124S12Y vs AS7C1025B-12JC
71124S12YG8 SOJ-32, Reel Integrated Device Technology Inc IDT71124S12Y vs 71124S12YG8
AS7C1025B-12JCN Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 Alliance Memory Inc IDT71124S12Y vs AS7C1025B-12JCN
AS7C1025A-12JC Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Alliance Semiconductor Corporation IDT71124S12Y vs AS7C1025A-12JC
71124S12Y8 Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71124S12Y vs 71124S12Y8
IDT71124S12YG Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71124S12Y vs IDT71124S12YG
71124S12YG SOJ-32, Tube Integrated Device Technology Inc IDT71124S12Y vs 71124S12YG
IDT71124S12YG8 Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71124S12Y vs IDT71124S12YG8
Part Number Description Manufacturer Compare
AS7C1025A-12JC Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Alliance Semiconductor Corporation IDT71124S12Y vs AS7C1025A-12JC
K6R1008C1B-JC12 Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor IDT71124S12Y vs K6R1008C1B-JC12
71124S12YG SOJ-32, Tube Integrated Device Technology Inc IDT71124S12Y vs 71124S12YG
IDT71124S12YG8 Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71124S12Y vs IDT71124S12YG8
AS7C1025B-12JC Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Alliance Semiconductor Corporation IDT71124S12Y vs AS7C1025B-12JC
AS7C1025B-12JC Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Alliance Memory Inc IDT71124S12Y vs AS7C1025B-12JC
71124S12YG8 SOJ-32, Reel Integrated Device Technology Inc IDT71124S12Y vs 71124S12YG8
KM681002BJ-12 Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor IDT71124S12Y vs KM681002BJ-12
71124S12Y8 Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71124S12Y vs 71124S12Y8
AS7C1025B-12JCN Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 Alliance Memory Inc IDT71124S12Y vs AS7C1025B-12JCN

Related Parts for IDT71124S12Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71124S12Y by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71124S12Y by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71124S12Y would you like to use for your alert(s)?
  • Please alert me when IDT71124S12Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71124S12Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71124S12Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71124S12Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71124S12Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71124S12Y by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: