Part Details for IDT71024MS15Y by Integrated Device Technology Inc
Overview of IDT71024MS15Y by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71024MS15Y
IDT71024MS15Y CAD Models
IDT71024MS15Y Part Data Attributes:
|
IDT71024MS15Y
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71024MS15Y
Integrated Device Technology Inc
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT71024MS15Y
This table gives cross-reference parts and alternative options found for IDT71024MS15Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71024MS15Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1009B-15VXC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, SOJ-32 | Infineon Technologies AG | IDT71024MS15Y vs CY7C1009B-15VXC |
CY7C109B-15VXC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, SOJ-32 | Infineon Technologies AG | IDT71024MS15Y vs CY7C109B-15VXC |
CY7C109B-15ZXC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, TSOP1-32 | Infineon Technologies AG | IDT71024MS15Y vs CY7C109B-15ZXC |
CY7C109B-15ZC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, TSOP1-32 | Infineon Technologies AG | IDT71024MS15Y vs CY7C109B-15ZC |
CY7C1009B-15VC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, SOJ-32 | Infineon Technologies AG | IDT71024MS15Y vs CY7C1009B-15VC |