Part Details for IDT70V9279S12PRF by Integrated Device Technology Inc
Results Overview of IDT70V9279S12PRF by Integrated Device Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT70V9279S12PRF Information
IDT70V9279S12PRF by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IDT70V9279S12PRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 206 |
|
RFQ | ||
|
Quest Components | IC,SYNC SRAM,32KX16,CMOS,QFP,128PIN,PLASTIC | 1634 |
|
$52.3800 / $69.8400 | Buy Now |
|
Quest Components | IC,SYNC SRAM,32KX16,CMOS,QFP,128PIN,PLASTIC | 134 |
|
$38.4120 / $45.3960 | Buy Now |
|
Quest Components | IC,SYNC SRAM,32KX16,CMOS,QFP,128PIN,PLASTIC | 40 |
|
$72.4349 / $90.5436 | Buy Now |
Part Details for IDT70V9279S12PRF
IDT70V9279S12PRF CAD Models
IDT70V9279S12PRF Part Data Attributes
|
IDT70V9279S12PRF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V9279S12PRF
Integrated Device Technology Inc
Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 50 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 128 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT70V9279S12PRF
This table gives cross-reference parts and alternative options found for IDT70V9279S12PRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V9279S12PRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT70V9279L12PRF9 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | IDT70V9279S12PRF vs IDT70V9279L12PRF9 |
IDT70V9279S12PRFGI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX16, 12ns, CMOS, PQFP128, TQFP-128 | IDT70V9279S12PRF vs IDT70V9279S12PRFGI |
70V9279S12PRF8 | Integrated Device Technology Inc | Check for Price | TQFP-128, Reel | IDT70V9279S12PRF vs 70V9279S12PRF8 |
70V9279S12PRF | Integrated Device Technology Inc | Check for Price | TQFP-128, Tray | IDT70V9279S12PRF vs 70V9279S12PRF |
IDT70V9279L12PRF | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | IDT70V9279S12PRF vs IDT70V9279L12PRF |
IDT70V9279S12PRFG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX16, 12ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | IDT70V9279S12PRF vs IDT70V9279S12PRFG |