Part Details for IDT70V3379S4PRFG by Integrated Device Technology Inc
Overview of IDT70V3379S4PRFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT70V3379S4PRFG
IDT70V3379S4PRFG CAD Models
IDT70V3379S4PRFG Part Data Attributes:
|
IDT70V3379S4PRFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V3379S4PRFG
Integrated Device Technology Inc
Dual-Port SRAM, 32KX18, 4.2ns, CMOS, PQFP128, 14 X 20 MM X 1.4 MM, GREEN, PLASTIC, TQFP-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP128,.63X.87,20 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1999-01-01 | |
Access Time-Max | 4.2 ns | |
Additional Feature | PIPELINED OUTPUT MODE; SELF TIMED WRITE CYCLE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 589824 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 128 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.46 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT70V3379S4PRFG
This table gives cross-reference parts and alternative options found for IDT70V3379S4PRFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V3379S4PRFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V3379S5PRFI8 | TQFP-128, Reel | Integrated Device Technology Inc | IDT70V3379S4PRFG vs 70V3379S5PRFI8 |
IDT70V3379S5PRFG8 | Dual-Port SRAM, 32KX18, 5ns, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | IDT70V3379S4PRFG vs IDT70V3379S5PRFG8 |
IDT70V3379S5PRFI8 | Dual-Port SRAM, 32KX18, 5ns, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | IDT70V3379S4PRFG vs IDT70V3379S5PRFI8 |
IDT70V3379S5PRF9 | Dual-Port SRAM, 32KX18, 5ns, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | IDT70V3379S4PRFG vs IDT70V3379S5PRF9 |
IDT70V3379S4PRF | Dual-Port SRAM, 32KX18, 4.2ns, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | IDT70V3379S4PRFG vs IDT70V3379S4PRF |
70V3379S5PRFI | TQFP-128, Tray | Integrated Device Technology Inc | IDT70V3379S4PRFG vs 70V3379S5PRFI |
70V3379S5PRFG | Dual-Port SRAM, 32KX18, 5ns, CMOS, PQFP128, 14 X 20 MM X 1.4 MM, GREEN, PLASTIC, TQFP-128 | Integrated Device Technology Inc | IDT70V3379S4PRFG vs 70V3379S5PRFG |
IDT70V3379S4PRFG8 | Dual-Port SRAM, 32KX18, 4.2ns, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | IDT70V3379S4PRFG vs IDT70V3379S4PRFG8 |
IDT70V3379S4PRFGI | Dual-Port SRAM, 32KX18, 4.2ns, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | IDT70V3379S4PRFG vs IDT70V3379S4PRFGI |
IDT70V3379S4PRF9 | Dual-Port SRAM, 32KX18, 4.2ns, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | IDT70V3379S4PRFG vs IDT70V3379S4PRF9 |