Part Details for IDT70V27L15BF by Integrated Device Technology Inc
Overview of IDT70V27L15BF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT70V27L15BF
IDT70V27L15BF CAD Models
IDT70V27L15BF Part Data Attributes:
|
IDT70V27L15BF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V27L15BF
Integrated Device Technology Inc
Dual-Port SRAM, 32KX16, 15ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, FBGA-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, 1.40 MM HEIGHT, FBGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | CONFIGURED AS 32K X 16 | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 144 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,13X13,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |
Alternate Parts for IDT70V27L15BF
This table gives cross-reference parts and alternative options found for IDT70V27L15BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V27L15BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V27S15BF | CABGA-144, Tray | Integrated Device Technology Inc | IDT70V27L15BF vs 70V27S15BF |
IDT70V27L15BFG | Dual-Port SRAM, 32KX16, 15ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, GREEN, FBGA-144 | Integrated Device Technology Inc | IDT70V27L15BF vs IDT70V27L15BFG |
IDT70V27WS15BFG | Dual-Port SRAM, 32KX16, 15ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, GREEN, FBGA-144 | Integrated Device Technology Inc | IDT70V27L15BF vs IDT70V27WS15BFG |
70V27L15BFG8 | Dual-Port SRAM, 32KX16, 15ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, GREEN, FPBGA-144 | Integrated Device Technology Inc | IDT70V27L15BF vs 70V27L15BFG8 |
70V27S15BFG8 | Dual-Port SRAM, 32KX16, 15ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, GREEN, FBGA-144 | Integrated Device Technology Inc | IDT70V27L15BF vs 70V27S15BFG8 |
IDT70V27L15BFI | Dual-Port SRAM, 32KX16, 15ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, FBGA-144 | Integrated Device Technology Inc | IDT70V27L15BF vs IDT70V27L15BFI |
IDT70V27S15BF | Dual-Port SRAM, 32KX16, 15ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, FBGA-144 | Integrated Device Technology Inc | IDT70V27L15BF vs IDT70V27S15BF |
IDT70V27S15BFI | Dual-Port SRAM, 32KX16, 15ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, FBGA-144 | Integrated Device Technology Inc | IDT70V27L15BF vs IDT70V27S15BFI |
IDT70V27S15BFGI | Dual-Port SRAM, 32KX16, 15ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, FBGA-144 | Integrated Device Technology Inc | IDT70V27L15BF vs IDT70V27S15BFGI |
70V27WL15BFG | Dual-Port SRAM, 32KX16, 15ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, GREEN, FBGA-144 | Integrated Device Technology Inc | IDT70V27L15BF vs 70V27WL15BFG |