Part Details for IDT70T9349L9PF by Integrated Device Technology Inc
Overview of IDT70T9349L9PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for IDT70T9349L9PF
IDT70T9349L9PF CAD Models
IDT70T9349L9PF Part Data Attributes:
|
IDT70T9349L9PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70T9349L9PF
Integrated Device Technology Inc
Dual-Port SRAM, 4KX18, 20ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 73728 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT70T9349L9PF
This table gives cross-reference parts and alternative options found for IDT70T9349L9PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70T9349L9PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70T9349L9PFGI | Dual-Port SRAM, 4KX18, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT70T9349L9PF vs IDT70T9349L9PFGI |
IDT70T9349L9PFG8 | Dual-Port SRAM, 4KX18, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT70T9349L9PF vs IDT70T9349L9PFG8 |
IDT70T9349L9PF8 | Dual-Port SRAM, 4KX18, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT70T9349L9PF vs IDT70T9349L9PF8 |
IDT70T9349L9PFG | Dual-Port SRAM, 4KX18, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT70T9349L9PF vs IDT70T9349L9PFG |