Part Details for IDT70T9169L9PF8 by Integrated Device Technology Inc
Overview of IDT70T9169L9PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for IDT70T9169L9PF8
IDT70T9169L9PF8 CAD Models
IDT70T9169L9PF8 Part Data Attributes:
|
IDT70T9169L9PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70T9169L9PF8
Integrated Device Technology Inc
Dual-Port SRAM, 16KX9, 20ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 66 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 147456 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 2.4 V | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT70T9169L9PF8
This table gives cross-reference parts and alternative options found for IDT70T9169L9PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70T9169L9PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V9169L9PFG8 | Dual-Port SRAM, 16KX9, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT70T9169L9PF8 vs IDT70V9169L9PFG8 |
70T9169L9PF | TQFP-100, Tray | Integrated Device Technology Inc | IDT70T9169L9PF8 vs 70T9169L9PF |
IDT70T9169L9PFG | Dual-Port SRAM, 16KX9, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT70T9169L9PF8 vs IDT70T9169L9PFG |
IDT70V9169L9PF8 | Dual-Port SRAM, 16KX9, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | IDT70T9169L9PF8 vs IDT70V9169L9PF8 |
70T9169L9PFI | TQFP-100, Tray | Integrated Device Technology Inc | IDT70T9169L9PF8 vs 70T9169L9PFI |
70T9169L9PFGI | Dual-Port SRAM, 16KX9, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT70T9169L9PF8 vs 70T9169L9PFGI |
IDT709169L9PF | Dual-Port SRAM, 16KX9, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | IDT70T9169L9PF8 vs IDT709169L9PF |
IDT70T9169L9PF | Dual-Port SRAM, 16KX9, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT70T9169L9PF8 vs IDT70T9169L9PF |
709169S9PF | TQFP-100, Tray | Integrated Device Technology Inc | IDT70T9169L9PF8 vs 709169S9PF |
IDT709169L9PFG | Dual-Port SRAM, 16KX9, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | IDT70T9169L9PF8 vs IDT709169L9PFG |