Part Details for IDT70T651S10BCG by Integrated Device Technology Inc
Overview of IDT70T651S10BCG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT70T651S10BCG
IDT70T651S10BCG CAD Models
IDT70T651S10BCG Part Data Attributes
|
IDT70T651S10BCG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70T651S10BCG
Integrated Device Technology Inc
Dual-Port SRAM, 256KX36, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM PITCH, GREEN, BGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA256,16X16,40 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 256 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 2.4 V | |
Supply Current-Max | 0.405 mA | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for IDT70T651S10BCG
This table gives cross-reference parts and alternative options found for IDT70T651S10BCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70T651S10BCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70T651S10BCG8 | Dual-Port SRAM, 256KX36, 10ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | IDT70T651S10BCG vs IDT70T651S10BCG8 |
70T651S10BC8 | 256K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | IDT70T651S10BCG vs 70T651S10BC8 |
IDT70T651S10BC8 | Dual-Port SRAM, 256KX36, 10ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | IDT70T651S10BCG vs IDT70T651S10BC8 |
70T651S10BC | 256K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray | Renesas Electronics Corporation | IDT70T651S10BCG vs 70T651S10BC |
70T651S10BC8 | CABGA-256, Reel | Integrated Device Technology Inc | IDT70T651S10BCG vs 70T651S10BC8 |
70T651S10BCG | Multi-Port SRAM, 256KX36, 10ns, CMOS, PBGA256 | Integrated Device Technology Inc | IDT70T651S10BCG vs 70T651S10BCG |
IDT70T651S10BC | Dual-Port SRAM, 256KX36, 10ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | IDT70T651S10BCG vs IDT70T651S10BC |