Part Details for IDT70T24L25PFI by Integrated Device Technology Inc
Overview of IDT70T24L25PFI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT70T24L25PFI
IDT70T24L25PFI CAD Models
IDT70T24L25PFI Part Data Attributes
|
IDT70T24L25PFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70T24L25PFI
Integrated Device Technology Inc
Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 65536 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT70T24L25PFI
This table gives cross-reference parts and alternative options found for IDT70T24L25PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70T24L25PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7024S25PF9 | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT70T24L25PFI vs IDT7024S25PF9 |
7024S25PFB | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT70T24L25PFI vs 7024S25PFB |
IDT7024S25PF8 | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT70T24L25PFI vs IDT7024S25PF8 |
IDT70V24S25PF | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT70T24L25PFI vs IDT70V24S25PF |
70V24S25PF9 | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT70T24L25PFI vs 70V24S25PF9 |
IDT70V24L25PFGI | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT70T24L25PFI vs IDT70V24L25PFGI |
IDT70V24TL25PF8 | Multi-Port SRAM, 4KX16, 25ns, CMOS, PQFP100 | Integrated Device Technology Inc | IDT70T24L25PFI vs IDT70V24TL25PF8 |
IDT70V24TS25PF8 | Multi-Port SRAM, 4KX16, 25ns, CMOS, PQFP100 | Integrated Device Technology Inc | IDT70T24L25PFI vs IDT70V24TS25PF8 |
70V24TL25PF | Multi-Port SRAM, 4KX16, 25ns, CMOS, PQFP100 | Integrated Device Technology Inc | IDT70T24L25PFI vs 70V24TL25PF |
IDT70V24TS25PFG | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT70T24L25PFI vs IDT70V24TS25PFG |