Part Details for IDT7099S15G by Integrated Device Technology Inc
Overview of IDT7099S15G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7099S15G
IDT7099S15G CAD Models
IDT7099S15G Part Data Attributes:
|
IDT7099S15G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7099S15G
Integrated Device Technology Inc
Multi-Port SRAM, 4KX9, 15ns, BICMOS, CPGA68, CAVITY UP, PGA-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | CAVITY UP, PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Memory Density | 36864 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm |
Alternate Parts for IDT7099S15G
This table gives cross-reference parts and alternative options found for IDT7099S15G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7099S15G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7099S15G | PGA-68, Tray | Integrated Device Technology Inc | IDT7099S15G vs 7099S15G |
5962F9684504QXX | Dual-Port SRAM, 4KX9, 55ns, CMOS, PGA-68 | Cobham Semiconductor Solutions | IDT7099S15G vs 5962F9684504QXX |
IDT7099S25GB | Multi-Port SRAM, 4KX9, 25ns, BICMOS, CPGA68, CAVITY UP, PGA-68 | Integrated Device Technology Inc | IDT7099S15G vs IDT7099S25GB |
5962F9684502VXC | Dual-Port SRAM, 4KX9, 45ns, CMOS, PGA-68 | Cobham Semiconductor Solutions | IDT7099S15G vs 5962F9684502VXC |
5962G9684504VXA | Dual-Port SRAM, 4KX9, 55ns, CMOS, PGA-68 | Cobham Semiconductor Solutions | IDT7099S15G vs 5962G9684504VXA |
5962H9684504VXA | Dual-Port SRAM, 4KX9, 55ns, CMOS, PGA-68 | Cobham PLC | IDT7099S15G vs 5962H9684504VXA |
CY7B139-35GC | Multi-Port SRAM, 4KX9, 35ns, BICMOS, CPGA68, CAVITY-DOWN, CERAMIC, PGA-68 | Cypress Semiconductor | IDT7099S15G vs CY7B139-35GC |
5962G9684502QXX | Dual-Port SRAM, 4KX9, 45ns, CMOS, PGA-68 | Cobham Semiconductor Solutions | IDT7099S15G vs 5962G9684502QXX |
5962F9684502VXX | Dual-Port SRAM, 4KX9, 45ns, CMOS, PGA-68 | Cobham Semiconductor Solutions | IDT7099S15G vs 5962F9684502VXX |
5962R9684502VXC | Dual-Port SRAM, 4KX9, 45ns, CMOS, PGA-68 | Cobham Semiconductor Solutions | IDT7099S15G vs 5962R9684502VXC |