Datasheets
IDT709379L7PF by: Integrated Device Technology Inc

Dual-Port SRAM, 32KX18, 7.5ns, CMOS, PQFP100, TQFP-100

Part Details for IDT709379L7PF by Integrated Device Technology Inc

Overview of IDT709379L7PF by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IDT709379L7PF

IDT709379L7PF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT709379L7PF Part Data Attributes

IDT709379L7PF Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT709379L7PF Integrated Device Technology Inc Dual-Port SRAM, 32KX18, 7.5ns, CMOS, PQFP100, TQFP-100
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description TQFP-100
Pin Count 100
Reach Compliance Code not_compliant
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Access Time-Max 7.5 ns
Clock Frequency-Max (fCLK) 83 MHz
I/O Type COMMON
JESD-30 Code S-PQFP-G100
JESD-609 Code e0
Length 14 mm
Memory Density 589824 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 18
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 2
Number of Terminals 100
Number of Words 32768 words
Number of Words Code 32000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32KX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.003 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.465 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 14 mm

Alternate Parts for IDT709379L7PF

This table gives cross-reference parts and alternative options found for IDT709379L7PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT709379L7PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
709379L7PFG 32K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through, TQFP90/Tray Renesas Electronics Corporation IDT709379L7PF vs 709379L7PFG
70V9379L7PF8 TQFP-100, Reel Integrated Device Technology Inc IDT709379L7PF vs 70V9379L7PF8
IDT709379L7PFG Dual-Port SRAM, 32KX18, 7.5ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT709379L7PF vs IDT709379L7PFG
709379L7PFG TQFP-100, Tray Integrated Device Technology Inc IDT709379L7PF vs 709379L7PFG
IDT709379L7PF8 Dual-Port SRAM, 32KX18, 7.5ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT709379L7PF vs IDT709379L7PF8
709379L7PF TQFP-100, Tray Integrated Device Technology Inc IDT709379L7PF vs 709379L7PF
IDT709379L7PF9 Dual-Port SRAM, 32KX18, 7.5ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT709379L7PF vs IDT709379L7PF9
70V9379L7PF TQFP-100, Tray Integrated Device Technology Inc IDT709379L7PF vs 70V9379L7PF
709379L7PF8 TQFP-100, Reel Integrated Device Technology Inc IDT709379L7PF vs 709379L7PF8
Part Number Description Manufacturer Compare
IDT70V9379L7PRFGI Dual-Port SRAM, 32KX18, 7.5ns, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT709379L7PF vs IDT70V9379L7PRFGI
70V9379L7PRFI8 TQFP-128, Reel Integrated Device Technology Inc IDT709379L7PF vs 70V9379L7PRFI8
709379L7PFG TQFP-100, Tray Integrated Device Technology Inc IDT709379L7PF vs 709379L7PFG
IDT70V9379L7PRF8 Dual-Port SRAM, 32KX18, 7.5ns, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT709379L7PF vs IDT70V9379L7PRF8
70V9379L7PRFGI TQFP-128, Tray Integrated Device Technology Inc IDT709379L7PF vs 70V9379L7PRFGI
70V9379L7PRFI TQFP-128, Tray Integrated Device Technology Inc IDT709379L7PF vs 70V9379L7PRFI
70V9379L7PRF8 TQFP-128, Reel Integrated Device Technology Inc IDT709379L7PF vs 70V9379L7PRF8
709379L7PFG 32K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through, TQFP90/Tray Renesas Electronics Corporation IDT709379L7PF vs 709379L7PFG
70V9379L7PRFG TQFP-128, Tray Integrated Device Technology Inc IDT709379L7PF vs 70V9379L7PRFG
IDT70V9379L7PRF Dual-Port SRAM, 32KX18, 7.5ns, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT709379L7PF vs IDT70V9379L7PRF

IDT709379L7PF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT709379L7PF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT709379L7PF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT709379L7PF would you like to use for your alert(s)?
  • Please alert me when IDT709379L7PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT709379L7PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT709379L7PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT709379L7PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT709379L7PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT709379L7PF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: