Memory
IDT709279S12GI
Integrated Device Technology Inc
Description: Dual-Port SRAM, 32KX16, 25ns, CMOS, CPGA108, PGA-108

Overview of IDT709279S12GI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT709279S12GI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT709279S12GI by Integrated Device Technology Inc

IDT709279S12GI
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
Package Description
PGA, PGA108,12X12
Pin Count
108
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
50 MHz
I/O Type
COMMON
JESD-30 Code
S-CPGA-P108
JESD-609 Code
e0
Length
30.48 mm
Memory Density
524288 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Number of Functions
1
Number of Ports
2
Number of Terminals
108
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX16
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA108,12X12
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.207 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.38 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
30.48 mm
Want to compare parts?
  1. IDT709279S12GI
    Integrated Device Technology Inc
    Dual-Port SRAM, 32KX16, 25ns, CMOS, CPGA108, PGA-108
    VS

Alternate Parts for IDT709279S12GI

This table gives cross-reference parts and alternative options found for IDT709279S12GI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT709279S12GI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT709279L12G Dual-Port SRAM, 32KX16, 25ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc IDT709279S12GI vs IDT709279L12G
709279L12GI Application Specific SRAM, 32KX16, 12ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc IDT709279S12GI vs 709279L12GI
709279S12G Application Specific SRAM, 32KX16, 12ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc IDT709279S12GI vs 709279S12G
709279L12G Application Specific SRAM, 32KX16, 12ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc IDT709279S12GI vs 709279L12G
IDT709279L12GGI Dual-Port SRAM, 32KX16, 25ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc IDT709279S12GI vs IDT709279L12GGI
IDT709279L12GI Dual-Port SRAM, 32KX16, 25ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc IDT709279S12GI vs IDT709279L12GI
Part Number Description Manufacturer Compare
IDT70V9279L12PRFGI8 Dual-Port SRAM, 32KX16, 12ns, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT709279S12GI vs IDT70V9279L12PRFGI8
IDT709279L12GI Dual-Port SRAM, 32KX16, 25ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc IDT709279S12GI vs IDT709279L12GI
70V9279L12PRF8 TQFP-128, Reel Integrated Device Technology Inc IDT709279S12GI vs 70V9279L12PRF8
IDT70V9279S12PRF8 Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 Integrated Device Technology Inc IDT709279S12GI vs IDT70V9279S12PRF8
IDT70V9279S12PRFG8 Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 Integrated Device Technology Inc IDT709279S12GI vs IDT70V9279S12PRFG8
IDT70V9279L12PRF9 Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 Integrated Device Technology Inc IDT709279S12GI vs IDT70V9279L12PRF9
IDT70V9279S12PRF9 Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 Integrated Device Technology Inc IDT709279S12GI vs IDT70V9279S12PRF9
IDT70V9279L12PRF8 Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 Integrated Device Technology Inc IDT709279S12GI vs IDT70V9279L12PRF8
IDT70V9279L12PRFG Dual-Port SRAM, 32KX16, 12ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 Integrated Device Technology Inc IDT709279S12GI vs IDT70V9279L12PRFG
IDT70V9279L12PRFI Dual-Port SRAM, 32KX16, 12ns, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT709279S12GI vs IDT70V9279L12PRFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT709279S12GI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT709279S12GI by Integrated Device Technology Inc

  • Please alert me when IDT709279S12GI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT709279S12GI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT709279S12GI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT709279S12GI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT709279S12GI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT709279S12GI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: