Part Details for IDT709199L9PF8 by Integrated Device Technology Inc
Overview of IDT709199L9PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT709199L9PF8
IDT709199L9PF8 CAD Models
IDT709199L9PF8 Part Data Attributes
|
IDT709199L9PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT709199L9PF8
Integrated Device Technology Inc
Dual-Port SRAM, 128KX9, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | PIPELINED OR FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 66 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT709199L9PF8
This table gives cross-reference parts and alternative options found for IDT709199L9PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT709199L9PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V9199L9PF | Dual-Port SRAM, 128KX9, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT709199L9PF8 vs IDT70V9199L9PF |
IDT70V9199L9PFI8 | Dual-Port SRAM, 128KX9, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT709199L9PF8 vs IDT70V9199L9PFI8 |
70V9199L9PF | TQFP-100, Tray | Integrated Device Technology Inc | IDT709199L9PF8 vs 70V9199L9PF |
IDT709199L9PFI | Dual-Port SRAM, 128KX9, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT709199L9PF8 vs IDT709199L9PFI |
IDT70V9199L9PF8 | Dual-Port SRAM, 128KX9, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT709199L9PF8 vs IDT70V9199L9PF8 |
709199L9PF | TQFP-100, Tray | Integrated Device Technology Inc | IDT709199L9PF8 vs 709199L9PF |
IDT70V9199L9PFGI | Dual-Port SRAM, 128KX9, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT709199L9PF8 vs IDT70V9199L9PFGI |
70V9199L9PF8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT709199L9PF8 vs 70V9199L9PF8 |
IDT70V9199L9PFG | Dual-Port SRAM, 128KX9, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT709199L9PF8 vs IDT70V9199L9PFG |
70V9199L9PFGI | TQFP-100, Tray | Integrated Device Technology Inc | IDT709199L9PF8 vs 70V9199L9PFGI |