Part Details for IDT70908L25J by Integrated Device Technology Inc
Overview of IDT70908L25J by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Part Details for IDT70908L25J
IDT70908L25J CAD Models
IDT70908L25J Part Data Attributes:
|
IDT70908L25J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70908L25J
Integrated Device Technology Inc
Multi-Port SRAM, 64KX8, 25ns, CMOS, PQCC84, PLASTIC, LCC-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | SELF-TIMED WRITE | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.2862 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.2862 mm |
Alternate Parts for IDT70908L25J
This table gives cross-reference parts and alternative options found for IDT70908L25J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70908L25J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7008S25J8 | Dual-Port SRAM, 64KX8, 25ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT70908L25J vs IDT7008S25J8 |
IDT70908L25JG8 | Multi-Port SRAM, 64KX8, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT70908L25J vs IDT70908L25JG8 |
IDT7008S25JG | Dual-Port SRAM, 64KX8, 25ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT70908L25J vs IDT7008S25JG |
IDT7008L25JGB | Dual-Port SRAM, 64KX8, 25ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT70908L25J vs IDT7008L25JGB |
IDT7008S25J | Dual-Port SRAM, 64KX8, 25ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT70908L25J vs IDT7008S25J |
IDT70908S25JG | Multi-Port SRAM, 64KX8, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT70908L25J vs IDT70908S25JG |
IDT7008L25JB | Dual-Port SRAM, 64KX8, 25ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT70908L25J vs IDT7008L25JB |
7008S25JB | Dual-Port SRAM, 64KX8, 25ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT70908L25J vs 7008S25JB |
IDT70908L25JG | Multi-Port SRAM, 64KX8, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT70908L25J vs IDT70908L25JG |
IDT7008L25JG | Dual-Port SRAM, 64KX8, 25ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT70908L25J vs IDT7008L25JG |