Part Details for IDT707288L15PF8 by Integrated Device Technology Inc
Overview of IDT707288L15PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Part Details for IDT707288L15PF8
IDT707288L15PF8 CAD Models
IDT707288L15PF8 Part Data Attributes
|
IDT707288L15PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT707288L15PF8
Integrated Device Technology Inc
Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE; INTERRUPT FLAG | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT707288L15PF8
This table gives cross-reference parts and alternative options found for IDT707288L15PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT707288L15PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7028L15PF | Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | IDT707288L15PF8 vs IDT7028L15PF |
IDT707288S15PF9 | Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | Integrated Device Technology Inc | IDT707288L15PF8 vs IDT707288S15PF9 |
IDT7028L15PF8 | Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | IDT707288L15PF8 vs IDT7028L15PF8 |
707288S15PF8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT707288L15PF8 vs 707288S15PF8 |
IDT707288S15PFI | Dual-Port SRAM, 64KX16, 15ns, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | Integrated Device Technology Inc | IDT707288L15PF8 vs IDT707288S15PFI |
IDT707288L15PF | Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | Integrated Device Technology Inc | IDT707288L15PF8 vs IDT707288L15PF |
707288S15PF | TQFP-100, Tray | Integrated Device Technology Inc | IDT707288L15PF8 vs 707288S15PF |
IDT707288L15PFI | Dual-Port SRAM, 64KX16, 15ns, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | Integrated Device Technology Inc | IDT707288L15PF8 vs IDT707288L15PFI |
707288L15PF8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT707288L15PF8 vs 707288L15PF8 |
IDT707288S15PFG | Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | Integrated Device Technology Inc | IDT707288L15PF8 vs IDT707288S15PFG |