Part Details for IDT7054S20G by Integrated Device Technology Inc
Overview of IDT7054S20G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7054S20G
IDT7054S20G CAD Models
IDT7054S20G Part Data Attributes
|
IDT7054S20G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7054S20G
Integrated Device Technology Inc
Four-Port SRAM, 4KX8, 20ns, CMOS, CPGA108, CERAMIC, PGA-108
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-108 | |
Pin Count | 108 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P108 | |
JESD-609 Code | e0 | |
Length | 30.48 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 108 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA108,12X12 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.37 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 30.48 mm |
Alternate Parts for IDT7054S20G
This table gives cross-reference parts and alternative options found for IDT7054S20G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7054S20G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7054S20GB | Multi-Port SRAM, 4KX8, 20ns, CMOS, PPGA108, PGA-108 | Integrated Device Technology Inc | IDT7054S20G vs 7054S20GB |
IDT7054L20GB | Multi-Port SRAM, 4KX8, 20ns, CMOS, CPGA108, CAVITY UP, PGA-108 | Integrated Device Technology Inc | IDT7054S20G vs IDT7054L20GB |
IDT7054S20GG | Four-Port SRAM, 4KX8, 20ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT7054S20G vs IDT7054S20GG |
7054S20GG | Four-Port SRAM, 4KX8, 20ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT7054S20G vs 7054S20GG |
IDT7054S20GGB | Multi-Port SRAM, 4KX8, 20ns, CMOS, CPGA108, CAVITY UP, PGA-108 | Integrated Device Technology Inc | IDT7054S20G vs IDT7054S20GGB |
7054L20GGB | Multi-Port SRAM, 4KX8, 20ns, CMOS, CPGA108, CAVITY UP, PGA-108 | Integrated Device Technology Inc | IDT7054S20G vs 7054L20GGB |
7054L20GI | Four-Port SRAM, 4KX8, 20ns, CMOS, PPGA108, PGA-108 | Integrated Device Technology Inc | IDT7054S20G vs 7054L20GI |
IDT7054L20GG | Four-Port SRAM, 4KX8, 20ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT7054S20G vs IDT7054L20GG |
IDT7054L20GGB | Multi-Port SRAM, 4KX8, 20ns, CMOS, CPGA108, CAVITY UP, PGA-108 | Integrated Device Technology Inc | IDT7054S20G vs IDT7054L20GGB |
IDT7054S20GB | Multi-Port SRAM, 4KX8, 20ns, CMOS, CPGA108, CAVITY UP, PGA-108 | Integrated Device Technology Inc | IDT7054S20G vs IDT7054S20GB |