Part Details for IDT7054L35PRFB by Integrated Device Technology Inc
Overview of IDT7054L35PRFB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7054L35PRFB
IDT7054L35PRFB CAD Models
IDT7054L35PRFB Part Data Attributes:
|
IDT7054L35PRFB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7054L35PRFB
Integrated Device Technology Inc
Four-Port SRAM, 4KX8, 35ns, CMOS, PQFP128, PLASTIC, TQFP-128
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP128,.67X.93,20 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 128 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0045 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.33 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT7054L35PRFB
This table gives cross-reference parts and alternative options found for IDT7054L35PRFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7054L35PRFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7054S35PRFG8 | Four-Port SRAM, 4KX8, 35ns, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | IDT7054L35PRFB vs IDT7054S35PRFG8 |
7054S35PRF9 | Four-Port SRAM, 4KX8, 35ns, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | IDT7054L35PRFB vs 7054S35PRF9 |
7054S35PRFG | Four-Port SRAM, 4KX8, 35ns, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | IDT7054L35PRFB vs 7054S35PRFG |
IDT7054S35PRF9 | Four-Port SRAM, 4KX8, 35ns, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | IDT7054L35PRFB vs IDT7054S35PRF9 |
7054L35PRF | TQFP-128, Tray | Integrated Device Technology Inc | IDT7054L35PRFB vs 7054L35PRF |
7054L35PRFB | Four-Port SRAM, 4KX8, 35ns, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | IDT7054L35PRFB vs 7054L35PRFB |
7054S35PRF | TQFP-128, Tray | Integrated Device Technology Inc | IDT7054L35PRFB vs 7054S35PRF |
IDT7054S35PRF8 | Four-Port SRAM, 4KX8, 35ns, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | IDT7054L35PRFB vs IDT7054S35PRF8 |
7054L35PRFG | Four-Port SRAM, 4KX8, 35ns, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | IDT7054L35PRFB vs 7054L35PRFG |
IDT7054L35PRFBG | Four-Port SRAM, 4KX8, 35ns, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | IDT7054L35PRFB vs IDT7054L35PRFBG |