Part Details for IDT7027S25PFI9 by Integrated Device Technology Inc
Overview of IDT7027S25PFI9 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7027S25PFI9
IDT7027S25PFI9 CAD Models
IDT7027S25PFI9 Part Data Attributes
|
IDT7027S25PFI9
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7027S25PFI9
Integrated Device Technology Inc
Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT7027S25PFI9
This table gives cross-reference parts and alternative options found for IDT7027S25PFI9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7027S25PFI9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7027S25PFG | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT7027S25PFI9 vs 7027S25PFG |
IDT70V27WL25PFG | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT7027S25PFI9 vs IDT70V27WL25PFG |
IDT70V27S25PFG | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT7027S25PFI9 vs IDT70V27S25PFG |
IDT70V27S25PFI | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | IDT7027S25PFI9 vs IDT70V27S25PFI |
70V27WS25PF | Application Specific SRAM, 32KX16, 25ns, CMOS, PQFP100 | Integrated Device Technology Inc | IDT7027S25PFI9 vs 70V27WS25PF |
7027S25PFI8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT7027S25PFI9 vs 7027S25PFI8 |
IDT7027S25PF | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT7027S25PFI9 vs IDT7027S25PF |
IDT7027L25PFI | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT7027S25PFI9 vs IDT7027L25PFI |
70V27WL25PFG | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT7027S25PFI9 vs 70V27WL25PFG |
IDT7027S25PFI | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT7027S25PFI9 vs IDT7027S25PFI |