Memory
IDT7027L20PFI8
Integrated Device Technology Inc
Description: Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, TQFP-100

Overview of IDT7027L20PFI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7027L20PFI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7027L20PFI8 by Integrated Device Technology Inc

IDT7027L20PFI8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
TQFP-100
Pin Count
100
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE
I/O Type
COMMON
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Memory Density
524288 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
100
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.335 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Want to compare parts?
  1. IDT7027L20PFI8
    Integrated Device Technology Inc
    Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, TQFP-100
    VS

Alternate Parts for IDT7027L20PFI8

This table gives cross-reference parts and alternative options found for IDT7027L20PFI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7027L20PFI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT70V27S20PF8 Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT7027L20PFI8 vs IDT70V27S20PF8
IDT7027L20PFGI Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT7027L20PFI8 vs IDT7027L20PFGI
IDT70V27L20PFI8 Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT7027L20PFI8 vs IDT70V27L20PFI8
IDT70V27L20PF Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT7027L20PFI8 vs IDT70V27L20PF
IDT7027S20PF Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT7027L20PFI8 vs IDT7027S20PF
70V27L20PFGI TQFP-100, Tray Integrated Device Technology Inc IDT7027L20PFI8 vs 70V27L20PFGI
70V27WS20PFG Application Specific SRAM, 32KX16, 20ns, CMOS, PQFP100 Integrated Device Technology Inc IDT7027L20PFI8 vs 70V27WS20PFG
70V27WS20PF Application Specific SRAM, 32KX16, 20ns, CMOS, PQFP100 Integrated Device Technology Inc IDT7027L20PFI8 vs 70V27WS20PF
70V27S20PF TQFP-100, Tray Integrated Device Technology Inc IDT7027L20PFI8 vs 70V27S20PF
70V27L20PFGI8 TQFP-100, Reel Integrated Device Technology Inc IDT7027L20PFI8 vs 70V27L20PFGI8
Part Number Description Manufacturer Compare
70V27L20PFG Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc IDT7027L20PFI8 vs 70V27L20PFG
IDT7027S20PF8 Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT7027L20PFI8 vs IDT7027S20PF8
7027L20PFGI TQFP-100, Tray Integrated Device Technology Inc IDT7027L20PFI8 vs 7027L20PFGI
70V27WS20PFGI Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc IDT7027L20PFI8 vs 70V27WS20PFGI
IDT7027S20PFI Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT7027L20PFI8 vs IDT7027S20PFI
IDT7027L20PF Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT7027L20PFI8 vs IDT7027L20PF
70V27WL20PFGI Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc IDT7027L20PFI8 vs 70V27WL20PFGI
70V27L20PFGI8 TQFP-100, Reel Integrated Device Technology Inc IDT7027L20PFI8 vs 70V27L20PFGI8
7027L20PFG Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc IDT7027L20PFI8 vs 7027L20PFG
IDT70V27L20PFI Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT7027L20PFI8 vs IDT70V27L20PFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7027L20PFI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7027L20PFI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7027L20PFI8 would you like to use for your alert(s)?
  • Please alert me when IDT7027L20PFI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7027L20PFI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7027L20PFI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7027L20PFI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7027L20PFI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7027L20PFI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: