Part Details for IDT7025L55PF by Integrated Device Technology Inc
Overview of IDT7025L55PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7025L55PF
IDT7025L55PF CAD Models
IDT7025L55PF Part Data Attributes
|
IDT7025L55PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7025L55PF
Integrated Device Technology Inc
Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT7025L55PF
This table gives cross-reference parts and alternative options found for IDT7025L55PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7025L55PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V25S55PF | TQFP-100, Tray | Integrated Device Technology Inc | IDT7025L55PF vs 70V25S55PF |
7025S55PFGI | Dual-Port SRAM | Integrated Device Technology Inc | IDT7025L55PF vs 7025S55PFGI |
IDT70V25TS55PF | Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT7025L55PF vs IDT70V25TS55PF |
IDT7025S55PFB | Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT7025L55PF vs IDT7025S55PFB |
IDT70V25S55PF | Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT7025L55PF vs IDT70V25S55PF |
70V25TS55PF | Multi-Port SRAM, 8KX16, 55ns, CMOS, PQFP100 | Integrated Device Technology Inc | IDT7025L55PF vs 70V25TS55PF |
70V25TL55PF8 | Multi-Port SRAM, 8KX16, 55ns, CMOS, PQFP100 | Integrated Device Technology Inc | IDT7025L55PF vs 70V25TL55PF8 |
IDT7025L55PF8 | Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT7025L55PF vs IDT7025L55PF8 |
IDT7025S55PFGI | Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT7025L55PF vs IDT7025S55PFGI |
IDT70V25TL55PF | Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT7025L55PF vs IDT70V25TL55PF |