Datasheets
IDT7005S15PF8 by: Integrated Device Technology Inc

Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64

Part Details for IDT7005S15PF8 by Integrated Device Technology Inc

Overview of IDT7005S15PF8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Space Technology Computing and Data Storage Aerospace and Defense

Part Details for IDT7005S15PF8

IDT7005S15PF8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT7005S15PF8 Part Data Attributes

IDT7005S15PF8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT7005S15PF8 Integrated Device Technology Inc Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
Pin Count 64
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 15 ns
Additional Feature INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE
I/O Type COMMON
JESD-30 Code S-PQFP-G64
JESD-609 Code e0
Length 14 mm
Memory Density 65536 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 2
Number of Terminals 64
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP64,.66SQ,32
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.31 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Alternate Parts for IDT7005S15PF8

This table gives cross-reference parts and alternative options found for IDT7005S15PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7005S15PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
70V05L15PFGI Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT7005S15PF8 vs 70V05L15PFGI
70V05L15PFG 8K x 8 3.3v Dual-Port RAM, TQFP90/Tray Renesas Electronics Corporation IDT7005S15PF8 vs 70V05L15PFG
70V05L15PFG8 8K x 8 3.3v Dual-Port RAM, TQFP0/Reel Renesas Electronics Corporation IDT7005S15PF8 vs 70V05L15PFG8
7005L15PFG8 TQFP-64, Reel Integrated Device Technology Inc IDT7005S15PF8 vs 7005L15PFG8
7005S15PF TQFP-64, Tray Integrated Device Technology Inc IDT7005S15PF8 vs 7005S15PF
IDT70V05S15PFG Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT7005S15PF8 vs IDT70V05S15PFG
70V05L15PFG TQFP-64, Tray Integrated Device Technology Inc IDT7005S15PF8 vs 70V05L15PFG
70V05S15PFGI Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT7005S15PF8 vs 70V05S15PFGI
IDT7005L15PF9 Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT7005S15PF8 vs IDT7005L15PF9
70V05L15PFG8 TQFP-64, Reel Integrated Device Technology Inc IDT7005S15PF8 vs 70V05L15PFG8
Part Number Description Manufacturer Compare
7005L15PFG TQFP-64, Tray Integrated Device Technology Inc IDT7005S15PF8 vs 7005L15PFG
IDT7005L15FG Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 Integrated Device Technology Inc IDT7005S15PF8 vs IDT7005L15FG
IDT7005L15F Dual-Port SRAM, 8KX8, 15ns, CMOS, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 Integrated Device Technology Inc IDT7005S15PF8 vs IDT7005L15F
70V05S15PF8 TQFP-64, Reel Integrated Device Technology Inc IDT7005S15PF8 vs 70V05S15PF8
70V05S15JGI Dual-Port SRAM, 8KX8, 15ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7005S15PF8 vs 70V05S15JGI
7005S15PFG Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT7005S15PF8 vs 7005S15PFG
IDT70V05L15JG Dual-Port SRAM, 8KX8, 15ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7005S15PF8 vs IDT70V05L15JG
7005L15JG PLCC-68, Tube Integrated Device Technology Inc IDT7005S15PF8 vs 7005L15JG
70V05L15PFG TQFP-64, Tray Integrated Device Technology Inc IDT7005S15PF8 vs 70V05L15PFG
7005S15PF TQFP-64, Tray Integrated Device Technology Inc IDT7005S15PF8 vs 7005S15PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7005S15PF8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7005S15PF8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7005S15PF8 would you like to use for your alert(s)?
  • Please alert me when IDT7005S15PF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7005S15PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7005S15PF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7005S15PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7005S15PF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7005S15PF8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: