Part Details for IDT6168LA25LBG by Integrated Device Technology Inc
Overview of IDT6168LA25LBG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for IDT6168LA25LBG
IDT6168LA25LBG CAD Models
IDT6168LA25LBG Part Data Attributes
|
IDT6168LA25LBG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT6168LA25LBG
Integrated Device Technology Inc
Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, LCC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CQCC-N20 | |
JESD-609 Code | e3 | |
Length | 10.8585 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 1.905 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.366 mm |
Alternate Parts for IDT6168LA25LBG
This table gives cross-reference parts and alternative options found for IDT6168LA25LBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6168LA25LBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C168A-25LMB | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | IDT6168LA25LBG vs CY7C168A-25LMB |
5962-8670516UA | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, CERAMIC, QCC-20 | Pyramid Semiconductor Corporation | IDT6168LA25LBG vs 5962-8670516UA |
P4C168-25LMB | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | IDT6168LA25LBG vs P4C168-25LMB |
5962-8670501XC | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, CERAMIC, QCC-20 | LOGIC Devices Inc | IDT6168LA25LBG vs 5962-8670501XC |
5962-8670511XX | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | IDT6168LA25LBG vs 5962-8670511XX |
5962-8670502UA | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, CERAMIC, QCC-20 | Pyramid Semiconductor Corporation | IDT6168LA25LBG vs 5962-8670502UA |
5962-8670517XA | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, CERAMIC, QCC-20 | Pyramid Semiconductor Corporation | IDT6168LA25LBG vs 5962-8670517XA |
P4C168-25LM | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | IDT6168LA25LBG vs P4C168-25LM |
5962-8670501XX | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, CERAMIC, QCC-20 | LOGIC Devices Inc | IDT6168LA25LBG vs 5962-8670501XX |
IDT6168SA25LG | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT6168LA25LBG vs IDT6168SA25LG |