Part Details for IDT61298SA12Y by Integrated Device Technology Inc
Overview of IDT61298SA12Y by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT61298SA12Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SRAM,64KX4,CMOS,SOJ,28PIN,PLASTIC | 176 |
|
$2.0905 / $3.3900 | Buy Now |
Part Details for IDT61298SA12Y
IDT61298SA12Y CAD Models
IDT61298SA12Y Part Data Attributes
|
IDT61298SA12Y
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT61298SA12Y
Integrated Device Technology Inc
Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, SOJ-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 17.9324 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5184 mm |
Alternate Parts for IDT61298SA12Y
This table gives cross-reference parts and alternative options found for IDT61298SA12Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT61298SA12Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCM6209CJ12 | Motorola Semiconductor Products | Check for Price | Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IDT61298SA12Y vs MCM6209CJ12 |
MCM6209CJ12 | Motorola Mobility LLC | Check for Price | 64KX4 STANDARD SRAM, 12ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IDT61298SA12Y vs MCM6209CJ12 |
CY7C195-12VCT | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IDT61298SA12Y vs CY7C195-12VCT |
61298SA12Y8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | IDT61298SA12Y vs 61298SA12Y8 |
CY7C195-12VC | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, SOJ-28 | IDT61298SA12Y vs CY7C195-12VC |
IDT61298SA12Y8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | IDT61298SA12Y vs IDT61298SA12Y8 |
61298SA12Y | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | IDT61298SA12Y vs 61298SA12Y |
CY7C195-12VC | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, SOJ-28 | IDT61298SA12Y vs CY7C195-12VC |