Part Details for IDT6116LA45P by Integrated Device Technology Inc
Results Overview of IDT6116LA45P by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT6116LA45P Information
IDT6116LA45P by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IDT6116LA45P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2K X 8 STANDARD SRAM, 45 NS, PDIP24 | 1 |
|
$13.6500 | Buy Now |
|
Quest Components | 2K X 8 STANDARD SRAM, 45 NS, PDIP24 | 1 |
|
$25.7294 | Buy Now |
DISTI #
SMC-IDT6116LA45P
|
Sensible Micro Corporation | Ic 2Kx8 Sram 6116 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2008+ Container: Tubes | 1102 |
|
$10.1520 / $10.9980 | RFQ |
Part Details for IDT6116LA45P
IDT6116LA45P CAD Models
IDT6116LA45P Part Data Attributes
|
IDT6116LA45P
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT6116LA45P
Integrated Device Technology Inc
Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT6116LA45P
This table gives cross-reference parts and alternative options found for IDT6116LA45P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6116LA45P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QP6116A-45DMB | Teledyne e2v | Check for Price | SRAM | IDT6116LA45P vs QP6116A-45DMB |
IDT6116LA45PG | Integrated Device Technology Inc | Check for Price | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | IDT6116LA45P vs IDT6116LA45PG |
8403609JX | Cypress Semiconductor | Check for Price | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | IDT6116LA45P vs 8403609JX |
6116LA45PGI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | IDT6116LA45P vs 6116LA45PGI |
8403609JX | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | IDT6116LA45P vs 8403609JX |
8403609JA | Renesas Electronics Corporation | Check for Price | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | IDT6116LA45P vs 8403609JA |
CY6116-45DMB | Cypress Semiconductor | Check for Price | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | IDT6116LA45P vs CY6116-45DMB |