Part Details for IDT5T9950APF by Integrated Device Technology Inc
Results Overview of IDT5T9950APF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT5T9950APF Information
IDT5T9950APF by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for IDT5T9950APF
IDT5T9950APF CAD Models
IDT5T9950APF Part Data Attributes
|
IDT5T9950APF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT5T9950APF
Integrated Device Technology Inc
PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 200 MHz |
Alternate Parts for IDT5T9950APF
This table gives cross-reference parts and alternative options found for IDT5T9950APF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT5T9950APF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT5T9950APFGI8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5T Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, LEAD FREE, TQFP-32 | IDT5T9950APF vs IDT5T9950APFGI8 |
5T9950APFGI | Integrated Device Technology Inc | Check for Price | TQFP-32, Tray | IDT5T9950APF vs 5T9950APFGI |
5T9950APFGI8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5T Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, LEAD FREE, TQFP-32 | IDT5T9950APF vs 5T9950APFGI8 |
IDT5T9950APFI8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5T Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 | IDT5T9950APF vs IDT5T9950APFI8 |
IDT5T9950PF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 | IDT5T9950APF vs IDT5T9950PF |
IDT5T9950PFI8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5T Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 | IDT5T9950APF vs IDT5T9950PFI8 |
IDT5T9950APFG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 | IDT5T9950APF vs IDT5T9950APFG |
IDT5T9950PFGI8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 | IDT5T9950APF vs IDT5T9950PFGI8 |