Part Details for IDT5T915PAGI by Integrated Device Technology Inc
Overview of IDT5T915PAGI by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT5T915PAGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for IDT5T915PAGI
IDT5T915PAGI CAD Models
IDT5T915PAGI Part Data Attributes
|
IDT5T915PAGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT5T915PAGI
Integrated Device Technology Inc
Low Skew Clock Driver, 5T Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, GREEN, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 5T | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 250 MHz |
Alternate Parts for IDT5T915PAGI
This table gives cross-reference parts and alternative options found for IDT5T915PAGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT5T915PAGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT5T915PAGI8 | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | IDT5T915PAGI vs IDT5T915PAGI8 |
IDT5T915PAI | Low Skew Clock Driver, 5T Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | IDT5T915PAGI vs IDT5T915PAI |
PCS2I5T915AG | Low Skew Clock Driver, 915 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, GREEN, MO-153ED, TSSOP-48 | Pulsecore Semiconductor | IDT5T915PAGI vs PCS2I5T915AG |
IDT5T915PAI8 | Low Skew Clock Driver, 5T Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | IDT5T915PAGI vs IDT5T915PAI8 |
PCS2P5T915AG | Low Skew Clock Driver, 915 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, GREEN, MO-153ED, TSSOP-48 | Pulsecore Semiconductor | IDT5T915PAGI vs PCS2P5T915AG |
5T915PAGI | TSSOP-48, Tube | Integrated Device Technology Inc | IDT5T915PAGI vs 5T915PAGI |