IDT54FCT827ATLB
Description: Bus Driver/Transceiver

Overview of IDT54FCT827ATLB by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT54FCT827ATLB by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
DISTI # IDT54FCT827ATLB
Avnet Americas BUS DRIVER, 10-BIT, NONINVERTING - Rail/Tube (Alt: IDT54FCT827ATLB) Min Qty: 250 Package Multiple: 1 Container: Tube 0
RFQ
DISTI # IDT54FCT827ATLB
Avnet Americas BUS DRIVER, 10-BIT, NONINVERTING - Rail/Tube (Alt: IDT54FCT827ATLB) Min Qty: 250 Package Multiple: 1 Container: Tube 0
RFQ
Teledyne e2v BUS DRIVER, 10-BIT, NONINVERTING Lead time: 14 Weeks, 0 Days 0
RFQ

CAD Models for IDT54FCT827ATLB by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT54FCT827ATLB by Teledyne e2v

IDT54FCT827ATLB
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E2V TECHNOLOGIES PLC
Package Description
,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
FCT
JESD-30 Code
S-XQCC-N28
Load Capacitance (CL)
300 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.032 A
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Power Supply Current-Max (ICC)
14 mA
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
17 ns
Screening Level
MIL-STD-883 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. IDT54FCT827ATLB
    Teledyne e2v
    Bus Driver/Transceiver
    VS

Alternate Parts for IDT54FCT827ATLB

This table gives cross-reference parts and alternative options found for IDT54FCT827ATLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT827ATLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54FCT827BLM FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments IDT54FCT827ATLB vs 54FCT827BLM
5962-9224701M3X Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT54FCT827ATLB vs 5962-9224701M3X
CY54FCT827ATLMB FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments IDT54FCT827ATLB vs CY54FCT827ATLMB
IDT54FCT827CTLB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT54FCT827ATLB vs IDT54FCT827CTLB
5962-9224701M3A 10-Bit Buffers/Drivers with 3-State Outputs 28-LCCC -55 to 125 Texas Instruments IDT54FCT827ATLB vs 5962-9224701M3A
CY54FCT827ATLMB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Cypress Semiconductor IDT54FCT827ATLB vs CY54FCT827ATLMB
5962-9224701M3X Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Teledyne e2v IDT54FCT827ATLB vs 5962-9224701M3X
IDT54FCT827ATLB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT54FCT827ATLB vs IDT54FCT827ATLB
QS54FCT827ATLB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc IDT54FCT827ATLB vs QS54FCT827ATLB
IDT74FCT827DTLG Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT54FCT827ATLB vs IDT74FCT827DTLG
Part Number Description Manufacturer Compare
54FCT827BLM FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments IDT54FCT827ATLB vs 54FCT827BLM
IDT54FCT827ATLB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT54FCT827ATLB vs IDT54FCT827ATLB
5962-9224701M3A LCC-28, Tube Integrated Device Technology Inc IDT54FCT827ATLB vs 5962-9224701M3A
QS54FCT827CTLB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc IDT54FCT827ATLB vs QS54FCT827CTLB
IDT54FCT827ALB8 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT54FCT827ATLB vs IDT54FCT827ALB8
IDT54FCT827CTL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT54FCT827ATLB vs IDT54FCT827CTL
5962-9224705M3A Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v IDT54FCT827ATLB vs 5962-9224705M3A
5962-89506013A Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Teledyne e2v IDT54FCT827ATLB vs 5962-89506013A
IDT74FCT827DTL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT54FCT827ATLB vs IDT74FCT827DTL
5962-9224703M3X Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v IDT54FCT827ATLB vs 5962-9224703M3X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT54FCT827ATLB by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT54FCT827ATLB by Teledyne e2v

  • Please alert me when IDT54FCT827ATLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT54FCT827ATLB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT54FCT827ATLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT54FCT827ATLB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT54FCT827ATLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT54FCT827ATLB by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: