IDT54FCT821BTEB
Description: FF/Latch

Overview of IDT54FCT821BTEB by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for IDT54FCT821BTEB by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
DISTI # IDT54FCT821BTEB
Avnet Americas BUS INTERFACE REGISTER, D-TYPE, 10-BIT, - Rail/Tube (Alt: IDT54FCT821BTEB) Min Qty: 250 Package Multiple: 1 Container: Tube 0
RFQ
DISTI # IDT54FCT821BTEB
Avnet Americas BUS INTERFACE REGISTER, D-TYPE, 10-BIT, - Rail/Tube (Alt: IDT54FCT821BTEB) Min Qty: 250 Package Multiple: 1 Container: Tube 0
RFQ
Teledyne e2v BUS INTERFACE REGISTER, D-TYPE, 10-BIT, WITH 3-STATE OUTPUTS, TTL-COMP. INPUTS Lead time: 14 Weeks, 0 Days 0
RFQ

CAD Models for IDT54FCT821BTEB by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT54FCT821BTEB by Teledyne e2v

IDT54FCT821BTEB
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E2V TECHNOLOGIES PLC
Package Description
,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
FCT
JESD-30 Code
R-GDFP-F24
Load Capacitance (CL)
300 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.032 A
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
16.8 mA
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
16 ns
Screening Level
MIL-STD-883 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
FLAT
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. IDT54FCT821BTEB
    Teledyne e2v
    FF/Latch
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT54FCT821BTEB by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT54FCT821BTEB by Teledyne e2v

  • Please alert me when IDT54FCT821BTEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT54FCT821BTEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT54FCT821BTEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT54FCT821BTEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT54FCT821BTEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT54FCT821BTEB by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: