Part Details for IDT54FCT543ATEB by Integrated Device Technology Inc
Overview of IDT54FCT543ATEB by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT54FCT543ATEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Ceramic, Flat Pack | 111 |
|
$14.4375 / $18.5625 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Ceramic, Flat Pack | 109 |
|
$14.4375 / $18.5625 | Buy Now |
Part Details for IDT54FCT543ATEB
IDT54FCT543ATEB CAD Models
IDT54FCT543ATEB Part Data Attributes
|
IDT54FCT543ATEB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT54FCT543ATEB
Integrated Device Technology Inc
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | CERPACK-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.144 mm |
Alternate Parts for IDT54FCT543ATEB
This table gives cross-reference parts and alternative options found for IDT54FCT543ATEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT543ATEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT543DTE | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | IDT54FCT543ATEB vs IDT74FCT543DTE |
IDT54FCT543EB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | IDT54FCT543ATEB vs IDT54FCT543EB |
5962-8973001KA | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24 | QP Semiconductor | IDT54FCT543ATEB vs 5962-8973001KA |
IDT54FCT543ATE | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | IDT54FCT543ATEB vs IDT54FCT543ATE |
IDT74FCT543CTE | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | IDT54FCT543ATEB vs IDT74FCT543CTE |
5962-8973001KX | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24 | QP Semiconductor | IDT54FCT543ATEB vs 5962-8973001KX |
IDT54FCT543TE | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | IDT54FCT543ATEB vs IDT54FCT543TE |
IDT54FCT543AEB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | IDT54FCT543ATEB vs IDT54FCT543AEB |
IDT54FCT543DTEB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | IDT54FCT543ATEB vs IDT54FCT543DTEB |
IDT54FCT543CTEB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | IDT54FCT543ATEB vs IDT54FCT543CTEB |