Part Details for IDT54FCT373TPYB by Integrated Device Technology Inc
Results Overview of IDT54FCT373TPYB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT54FCT373TPYB Information
IDT54FCT373TPYB by Integrated Device Technology Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for IDT54FCT373TPYB
IDT54FCT373TPYB CAD Models
IDT54FCT373TPYB Part Data Attributes
|
IDT54FCT373TPYB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT54FCT373TPYB
Integrated Device Technology Inc
Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | SSOP, SSOP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm |
Alternate Parts for IDT54FCT373TPYB
This table gives cross-reference parts and alternative options found for IDT54FCT373TPYB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT373TPYB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT54FCT373TPYG | Integrated Device Technology Inc | Check for Price | Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 | IDT54FCT373TPYB vs IDT54FCT373TPYG |
IDT74FCT373TPYB | Integrated Device Technology Inc | Check for Price | Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 | IDT54FCT373TPYB vs IDT74FCT373TPYB |
54FCT373TPY | Integrated Device Technology Inc | Check for Price | Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 | IDT54FCT373TPYB vs 54FCT373TPY |
IDT74FCT373TPYT/R | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | IDT54FCT373TPYB vs IDT74FCT373TPYT/R |
74FCT373TPYG | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SSOP-20 | IDT54FCT373TPYB vs 74FCT373TPYG |
SN74AHCT373DBR | Texas Instruments | $0.1785 | Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 | IDT54FCT373TPYB vs SN74AHCT373DBR |
74F373MSAX | Texas Instruments | Check for Price | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | IDT54FCT373TPYB vs 74F373MSAX |