Part Details for IDT54FCT273ATEB by e2v technologies
Overview of IDT54FCT273ATEB by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT54FCT273ATEB
IDT54FCT273ATEB CAD Models
IDT54FCT273ATEB Part Data Attributes:
|
IDT54FCT273ATEB
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
IDT54FCT273ATEB
e2v technologies
FF/Latch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | FP-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-GDFP-F16 | |
Length | 13.72 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.032 A | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 16.3 mA | |
Prop. Delay@Nom-Sup | 8.3 ns | |
Propagation Delay (tpd) | 8.3 ns | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.239 mm |
Alternate Parts for IDT54FCT273ATEB
This table gives cross-reference parts and alternative options found for IDT54FCT273ATEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT273ATEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT273CTE | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | IDT54FCT273ATEB vs IDT74FCT273CTE |
74FCT273AFCQR | IC FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, FF/Latch | National Semiconductor Corporation | IDT54FCT273ATEB vs 74FCT273AFCQR |
IDT54FCT273CEB | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | IDT54FCT273ATEB vs IDT54FCT273CEB |
5962-9221501MSA | CPACK-20, Tube | Integrated Device Technology Inc | IDT54FCT273ATEB vs 5962-9221501MSA |
5962-9221503MSA | CPACK-20, Tube | Integrated Device Technology Inc | IDT54FCT273ATEB vs 5962-9221503MSA |
5962-8765601SA | CPACK-20, Tube | Integrated Device Technology Inc | IDT54FCT273ATEB vs 5962-8765601SA |
IDT54FCT273EB | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | IDT54FCT273ATEB vs IDT54FCT273EB |
5962-9221501MSA | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | e2v technologies | IDT54FCT273ATEB vs 5962-9221501MSA |
74FCT273AFC | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | IDT54FCT273ATEB vs 74FCT273AFC |
54FCT273AFMQB | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | IDT54FCT273ATEB vs 54FCT273AFMQB |