Part Details for IDT54FCT163ATEB by Teledyne e2v
Overview of IDT54FCT163ATEB by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for IDT54FCT163ATEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDT54FCT163ATEB
|
Avnet Americas | BINARY COUNTER, 4-BIT SYNCHRONOUS, PRESE - Rail/Tube (Alt: IDT54FCT163ATEB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
IDT54FCT163ATEB
|
Avnet Americas | BINARY COUNTER, 4-BIT SYNCHRONOUS, PRESE - Rail/Tube (Alt: IDT54FCT163ATEB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for IDT54FCT163ATEB
IDT54FCT163ATEB CAD Models
IDT54FCT163ATEB Part Data Attributes
|
IDT54FCT163ATEB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
IDT54FCT163ATEB
Teledyne e2v
Counter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | FCT | |
JESD-30 Code | R-CDFP-F16 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max I(ol) | 0.032 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 12.3 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for IDT54FCT163ATEB
This table gives cross-reference parts and alternative options found for IDT54FCT163ATEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT163ATEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54FCT163E | Binary Counter, Synchronous, Up Direction, CMOS, CDFP16 | Integrated Device Technology Inc | IDT54FCT163ATEB vs 54FCT163E |
IDT54FCT163ATEB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | IDT54FCT163ATEB vs IDT54FCT163ATEB |
IDT54FCT163AE | Binary Counter, Synchronous, Up Direction, CMOS, CDFP16 | Integrated Device Technology Inc | IDT54FCT163ATEB vs IDT54FCT163AE |
IDT54FCT163CTEB | Counter | Teledyne e2v | IDT54FCT163ATEB vs IDT54FCT163CTEB |
54FCT163EB | CPACK-16, Tube | Integrated Device Technology Inc | IDT54FCT163ATEB vs 54FCT163EB |
IDT54FCT163TEB | Counter | Teledyne e2v | IDT54FCT163ATEB vs IDT54FCT163TEB |
5962-9221004MFX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERPAK-16 | Teledyne e2v | IDT54FCT163ATEB vs 5962-9221004MFX |
54FCT163ATEB | CPACK-16, Tube | Integrated Device Technology Inc | IDT54FCT163ATEB vs 54FCT163ATEB |
IDT74FCT163ATE | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | IDT54FCT163ATEB vs IDT74FCT163ATE |
5962-9220904MFX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CERPAK-16 | Integrated Device Technology Inc | IDT54FCT163ATEB vs 5962-9220904MFX |