Part Details for IDT54FCT162260ATE by Integrated Device Technology Inc
Overview of IDT54FCT162260ATE by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT54FCT162260ATE
IDT54FCT162260ATE CAD Models
IDT54FCT162260ATE Part Data Attributes:
|
IDT54FCT162260ATE
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT54FCT162260ATE
Integrated Device Technology Inc
Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, CDFP56, 0.025 INCH PITCH, CERPACK-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | |
Family | FCT | |
JESD-30 Code | R-GDFP-F56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.413 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.652 mm |
Alternate Parts for IDT54FCT162260ATE
This table gives cross-reference parts and alternative options found for IDT54FCT162260ATE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT162260ATE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT54FCT162260TEB | Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | IDT54FCT162260ATE vs IDT54FCT162260TEB |
IDT74FCT16260ATEG | Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | IDT54FCT162260ATE vs IDT74FCT16260ATEG |
IDT54FCT16260ETEB | Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | IDT54FCT162260ATE vs IDT54FCT16260ETEB |
IDT54FCT16260CTEB | Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | IDT54FCT162260ATE vs IDT54FCT16260CTEB |
IDT54FCT162260ETEB | Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | IDT54FCT162260ATE vs IDT54FCT162260ETEB |
IDT74FCT16260ETE | Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | IDT54FCT162260ATE vs IDT74FCT16260ETE |
IDT54FCT162260CTEB | Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | IDT54FCT162260ATE vs IDT54FCT162260CTEB |
IDT74FCT16260CTEG | Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | IDT54FCT162260ATE vs IDT74FCT16260CTEG |
IDT74FCT16260CTE | Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | IDT54FCT162260ATE vs IDT74FCT16260CTE |
IDT74FCT16260ATE | Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | IDT54FCT162260ATE vs IDT74FCT16260ATE |