Datasheets
IDT49FCT806APY by: Integrated Device Technology Inc

Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SSOP-20

Part Details for IDT49FCT806APY by Integrated Device Technology Inc

Overview of IDT49FCT806APY by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IDT49FCT806APY

IDT49FCT806APY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT49FCT806APY Part Data Attributes

IDT49FCT806APY Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT49FCT806APY Integrated Device Technology Inc Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SSOP-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP
Package Description SSOP-20
Pin Count 20
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family FCT
Input Conditioning SCHMITT TRIGGER
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 7.2 mm
Logic IC Type LOW SKEW CLOCK DRIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Number of Functions 2
Number of Inverted Outputs 5
Number of Terminals 20
Number of True Outputs
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 5.3 ns
Propagation Delay (tpd) 5.3 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.7 ns
Seated Height-Max 1.99 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for IDT49FCT806APY

This table gives cross-reference parts and alternative options found for IDT49FCT806APY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT49FCT806APY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PI49FCT806CTHX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806APY vs PI49FCT806CTHX
PI49FCT806THEX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Diodes Incorporated IDT49FCT806APY vs PI49FCT806THEX
PI49FCT806BTHX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806APY vs PI49FCT806BTHX
IDT49FCT806PYG Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, GREEN, SSOP-20 Integrated Device Technology Inc IDT49FCT806APY vs IDT49FCT806PYG
PI49FCT806BTH Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806APY vs PI49FCT806BTH
PI49FCT806ATHE Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806APY vs PI49FCT806ATHE
PI49FCT806THX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806APY vs PI49FCT806THX
PI49FCT806BTHE Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806APY vs PI49FCT806BTHE
PI49FCT806CTHEX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806APY vs PI49FCT806CTHEX
IDT49FCT806PY Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SSOP-20 Integrated Device Technology Inc IDT49FCT806APY vs IDT49FCT806PY
Part Number Description Manufacturer Compare
PI49FCT806ATHX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806APY vs PI49FCT806ATHX
PI49FCT806BTHX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806APY vs PI49FCT806BTHX
49FCT806CTPYG Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, GREEN, SSOP-20 Integrated Device Technology Inc IDT49FCT806APY vs 49FCT806CTPYG
PI49FCT806ATQEX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 Pericom Semiconductor Corporation IDT49FCT806APY vs PI49FCT806ATQEX
PI49FCT806ATQ Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 Pericom Semiconductor Corporation IDT49FCT806APY vs PI49FCT806ATQ
IDT49FCT806CTQ8 Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT49FCT806APY vs IDT49FCT806CTQ8
PI49FCT806BTH Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806APY vs PI49FCT806BTH
IDT49FCT806PYG8 Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, GREEN, SSOP-20 Integrated Device Technology Inc IDT49FCT806APY vs IDT49FCT806PYG8
PI49FCT806BTHEX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation IDT49FCT806APY vs PI49FCT806BTHEX
IDT49FCT806BTQ Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT49FCT806APY vs IDT49FCT806BTQ

IDT49FCT806APY Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT49FCT806APY by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT49FCT806APY by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT49FCT806APY would you like to use for your alert(s)?
  • Please alert me when IDT49FCT806APY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT49FCT806APY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT49FCT806APY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT49FCT806APY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT49FCT806APY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT49FCT806APY by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: