Part Details for IDT2309B-1HPGI by Integrated Device Technology Inc
Overview of IDT2309B-1HPGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2308A-1HPGI | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier | |
2308B-1HPGI | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier | |
2309-1HPGI | Renesas Electronics Corporation | 3.3V Zero Delay Low Skew Buffer |
Part Details for IDT2309B-1HPGI
IDT2309B-1HPGI CAD Models
IDT2309B-1HPGI Part Data Attributes
|
IDT2309B-1HPGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT2309B-1HPGI
Integrated Device Technology Inc
Clock Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 20 |