Part Details for IDT2309B-1DC by Integrated Device Technology Inc
Overview of IDT2309B-1DC by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT2309B-1DC
IDT2309B-1DC CAD Models
IDT2309B-1DC Part Data Attributes
|
IDT2309B-1DC
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT2309B-1DC
Integrated Device Technology Inc
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2309 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9314 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm | |
fmax-Min | 133 MHz |
Alternate Parts for IDT2309B-1DC
This table gives cross-reference parts and alternative options found for IDT2309B-1DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT2309B-1DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT2309B-1DCGI | Clock Driver | Integrated Device Technology Inc | IDT2309B-1DC vs IDT2309B-1DCGI |
IDT2309B-1DCI | Clock Driver | Integrated Device Technology Inc | IDT2309B-1DC vs IDT2309B-1DCI |
2309B-1DCGI8 | Clock Driver, PDSO16 | Integrated Device Technology Inc | IDT2309B-1DC vs 2309B-1DCGI8 |
2309B-1DCI | Clock Driver, PDSO16 | Integrated Device Technology Inc | IDT2309B-1DC vs 2309B-1DCI |
IDT2309B-1DCI8 | Clock Driver | Integrated Device Technology Inc | IDT2309B-1DC vs IDT2309B-1DCI8 |
2309B-1DCI8 | Clock Driver, PDSO16 | Integrated Device Technology Inc | IDT2309B-1DC vs 2309B-1DCI8 |
2309B-1DCGI | PLL Based Clock Driver, 2309 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | IDT2309B-1DC vs 2309B-1DCGI |
IDT2309B-1DCG | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | IDT2309B-1DC vs IDT2309B-1DCG |
IDT2309B-1DC8 | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | IDT2309B-1DC vs IDT2309B-1DC8 |