Part Details for IDT10490S15D by Integrated Device Technology Inc
Overview of IDT10490S15D by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT10490S15D
IDT10490S15D CAD Models
IDT10490S15D Part Data Attributes
|
IDT10490S15D
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT10490S15D
Integrated Device Technology Inc
Standard SRAM, 64KX1, 15ns, CDIP22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | DIP, DIP22,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.17 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT10490S15D
This table gives cross-reference parts and alternative options found for IDT10490S15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT10490S15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65687AC-2 | Standard SRAM, 64KX1, 55ns, CMOS, CDIP22, | Temic Semiconductors | IDT10490S15D vs HM1-65687AC-2 |
M5M5187BJ-25 | Standard SRAM, 64KX1, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Mitsubishi Electric | IDT10490S15D vs M5M5187BJ-25 |
P4C187-20DM | Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Pyramid Semiconductor Corporation | IDT10490S15D vs P4C187-20DM |
HM1-65787M/883 | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, | Matra MHS | IDT10490S15D vs HM1-65787M/883 |
IDT7187L55DBG | Standard SRAM, 64KX1, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | IDT10490S15D vs IDT7187L55DBG |
MT5C6401C-35/IT | Standard SRAM, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | IDT10490S15D vs MT5C6401C-35/IT |
5962-8601504ZX | Standard SRAM, 64KX1, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Integrated Device Technology Inc | IDT10490S15D vs 5962-8601504ZX |
IMS1600W-55 | 64KX1 STANDARD SRAM, 55ns, CQCC22, CERAMIC, LCC-22 | STMicroelectronics | IDT10490S15D vs IMS1600W-55 |
FT6187-25PI | Standard SRAM, 64KX1, 25ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Force Technologies Ltd | IDT10490S15D vs FT6187-25PI |
IDT7187L20E | Standard SRAM, 64KX1, 20ns, CMOS, CDFP24, 0.300 INCH, CERPACK-24 | Integrated Device Technology Inc | IDT10490S15D vs IDT7187L20E |